There are no models available for this part yet.
Overview of 08055C104M4Z2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 08055C104M4Z2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AH8202
|
Newark | Cap, Aec-Q200, 0.1Uf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Kyocera Avx 08055C104M4Z2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.1510 / $0.2100 | Buy Now | |
DISTI #
09R8154
|
Newark | Auto Mb Cmap - Fn/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 08055C104M4Z2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0590 | Buy Now | |
DISTI #
KAF21BR71H104MT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ? 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KAF21BR71H104MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
KAF21BR71H104MT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ? 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KAF21BR71H104MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0635 | Buy Now | |
DISTI #
581-08055C104M4Z2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF21BR71H104MT NW G LOB PN 50V 0.1uF X7R A 581-KAF21BR71H104MT RoHS: Compliant | 4022 |
|
$0.0530 / $0.3100 | Buy Now | |
Future Electronics | 0805 0.1 uF 50 V ±20% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 4000Reel |
|
$0.0520 / $0.0555 | Buy Now | ||
DISTI #
08055C104M4Z2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF21BR71H104MT NW G LOB PN 50V 0.1uF X7R A 581-KAF21BR71H104MT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0400 / $0.0560 | Buy Now | |
DISTI #
08055C104M4Z2A
|
TME | Capacitor: ceramic, MLCC, 100nF, 50V, X7R, ±20%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0207 | RFQ | |
DISTI #
KAF21BR71H104MT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, � 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KAF21BR71H104MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S127006134837
|
Chip1Stop | Cap Ceramic 0.1uF 50V X7R 20% Pad SMD 0805 FlexiTerm 125℃ Automotive T/R RoHS: Compliant | 3 |
|
$0.0228 | Buy Now |
CAD Models for 08055C104M4Z2A by Kyocera AVX Components
Part Data Attributes for 08055C104M4Z2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.94 mm
|
JESD-609 Code
|
e3
|
Length
|
2.01 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for 08055C104M4Z2A
This table gives cross-reference parts and alternative options found for 08055C104M4Z2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055C104M4Z2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0805MRX7R9BB104 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±20%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | 08055C104M4Z2A vs CC0805MRX7R9BB104 |
08055C104MAZ2A | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±20%, X7R, 0805 (2012 mm), Flexiterm, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 08055C104M4Z2A vs 08055C104MAZ2A |
CL21B104MBCNNNC | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±20%, X7R, 0805 (2012 mm), 0.033"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | 08055C104M4Z2A vs CL21B104MBCNNNC |
08055C104M4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C104M4Z2A vs 08055C104M4Z4A |
08055C104M4T4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C104M4Z2A vs 08055C104M4T4A |
AU055C104MA72A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C104M4Z2A vs AU055C104MA72A |
08055C104M4T2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C104M4Z2A vs 08055C104M4T2A |
LD055C104MAB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C104M4Z2A vs LD055C104MAB2A |
MLASU219JB7104MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 08055C104M4Z2A vs MLASU219JB7104MTNA01 |
CC0805MPX7R9BB104 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±20%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 13" Reel/Paper Tape | YAGEO Corporation | 08055C104M4Z2A vs CC0805MPX7R9BB104 |
Related Parts for 08055C104M4Z2A
-
C0603C100J5GACTUFixed Capacitors
-
NRC12J475TRFFixed Resistors
-
1-640452-6Headers and Edge Type Connectors
-
LQH55DN150M01Fixed Inductors
-
1N5822Rectifier Diodes
-
SI7615ADN-T1-GE3Power Field-Effect Transistors
-
SMDA24CDR2GTransient Suppressors
-
AT32UC3B1256-Z1URMicrocontrollers
-
NCP18XH103J03RBNon-linear Resistors