Part Details for 08055C153JAT2A by Kyocera AVX Components
Overview of 08055C153JAT2A by Kyocera AVX Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055C153JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84H0618
|
Newark | Ceramic Capacitor 0.015Uf 50V, X7R, 5%, 0805, Full Reel, Capacitance:0.015Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 08055C153JAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0840 | Buy Now |
DISTI #
08055C153JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 50 V, ± 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08055C153JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0515 / $0.0568 | Buy Now |
DISTI #
581-08055C153JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21NR71H153JT NEW GLOBAL PN 50V .015uF X7R 0805 5% RoHS: Compliant | 10953 |
|
$0.0440 / $0.2400 | Buy Now |
|
Future Electronics | 0805 15 nF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 44000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0422 / $0.0475 | Buy Now |
|
Future Electronics | 0805 15 nF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 44000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0422 / $0.0475 | Buy Now |
|
Bristol Electronics | 5747 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 15nf, 50V, 5±%, X7R Temp Coef. | 51564 |
|
$0.0333 / $0.1268 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 15nf, 50V, 5±%, X7R Temp Coef. | 4597 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 15nf, 50V, 5±%, X7R Temp Coef. | 1733 |
|
$0.0789 / $0.2630 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 15nf, 50V, 5±%, X7R Temp Coef. | 1664 |
|
$0.0795 / $0.2650 | Buy Now |
Part Details for 08055C153JAT2A
08055C153JAT2A CAD Models
08055C153JAT2A Part Data Attributes
|
08055C153JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055C153JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.015uF, 50V, ±5%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08055C153JAT2A
This table gives cross-reference parts and alternative options found for 08055C153JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055C153JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM21X7R153J50AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | KYOCERA Corporation | 08055C153JAT2A vs DM21X7R153J50AT |
08055C153JA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C153JAT2A vs 08055C153JA79A |
DM21X7R153J50KB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | KYOCERA Corporation | 08055C153JAT2A vs DM21X7R153J50KB |
AP055C153JQU2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 08055C153JAT2A vs AP055C153JQU2A |
DM21X7R153J50AT | CAP,CERAMIC,15NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | KYOCERA Crystal Device Corporation | 08055C153JAT2A vs DM21X7R153J50AT |
LD055C153JAX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C153JAT2A vs LD055C153JAX9A |
LD055C153JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C153JAT2A vs LD055C153JAB9A |
08055C153JA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C153JAT2A vs 08055C153JA77A |
DM21X7R153J50KL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | KYOCERA Corporation | 08055C153JAT2A vs DM21X7R153J50KL |
DM21X7R153J50AL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | KYOCERA Corporation | 08055C153JAT2A vs DM21X7R153J50AL |