Part Details for 08055C182JAT2A by Kyocera AVX Components
Overview of 08055C182JAT2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055C182JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J7489
|
Newark | Capacitor Ceramic 1800Pf, 50V, X7R, 5%, 0805, Capacitance:1800Pf, Capacitance Tolerance:± 5%, Capacitor Case Style:0805 [2012 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd, No. Of Pins:2 Rohs Compliant: Yes |Kyocera Avx 08055C182JAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 / $0.0590 | Buy Now |
DISTI #
08055C182JAT2A-ND
|
DigiKey | CAP CER 1800PF 50V X7R 0805 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0553 | Buy Now |
DISTI #
08055C182JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1800 pF, 50 V, ± 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08055C182JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0513 | Buy Now |
DISTI #
581-08055C182JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1800pF X7R 0805 5% Tol RoHS: Compliant | 1364 |
|
$0.0440 / $0.2600 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0.0018uF 50V X7R 5% SMD 0805 125C Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0442 / $0.0473 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0.0018uF 50V X7R 5% SMD 0805 125C Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0442 / $0.0473 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0018 uF, SURFACE MOUNT, 0805 | 3894 |
|
$0.0513 / $0.1140 | Buy Now |
DISTI #
KGM21NR71H182JT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1800 pF, 50 V, � 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21NR71H182JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 08055C182JAT2A
08055C182JAT2A CAD Models
08055C182JAT2A Part Data Attributes
|
08055C182JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055C182JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1800pF, 50V, ±5%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.71 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08055C182JAT2A
This table gives cross-reference parts and alternative options found for 08055C182JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055C182JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21B182JBANNNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP, LEAD FREE | Samsung Electro-Mechanics | 08055C182JAT2A vs CL21B182JBANNNC |
CL21B182JBAGNNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0805, | Samsung Electro-Mechanics | 08055C182JAT2A vs CL21B182JBAGNNP |
LD055C182JAB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C182JAT2A vs LD055C182JAB2A |
CL21B182JBAGLNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0805, | Samsung Electro-Mechanics | 08055C182JAT2A vs CL21B182JBAGLNC |
CL21B182JBANLNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0805, | Samsung Electro-Mechanics | 08055C182JAT2A vs CL21B182JBANLNP |
CL21B182JBANCNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0805, | Samsung Electro-Mechanics | 08055C182JAT2A vs CL21B182JBANCNL |
CL21B182JBANLNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0805, | Samsung Electro-Mechanics | 08055C182JAT2A vs CL21B182JBANLNC |
CL21B182JBANLNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0805, | Samsung Electro-Mechanics | 08055C182JAT2A vs CL21B182JBANLNL |
CL21B182JBAACNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0805, | Samsung Electro-Mechanics | 08055C182JAT2A vs CL21B182JBAACNC |
CL21B182JBNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0805, | Samsung Electro-Mechanics | 08055C182JAT2A vs CL21B182JBNL |