There are no models available for this part yet.
Overview of 08055C221JAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 08055C221JAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55J7502
|
Newark | Ceramic Capacitor, 220Pf, 50V, X7R, 5%, 0805, Full Reel, Capacitance:220Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 08055C221JAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0740 | Buy Now | |
DISTI #
KGM21NR71H221JT
|
Avnet Americas | Cap Ceramic 220pF 50V X7R 5% SMD 0805 125°C T/R - Tape and Reel (Alt: KGM21NR71H221JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4756000 Factory Stock |
|
RFQ | ||
DISTI #
KGM21NR71H221JT
|
Avnet Americas | Cap Ceramic 220pF 50V X7R 5% SMD 0805 125°C T/R - Tape and Reel (Alt: KGM21NR71H221JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4740000 Factory Stock |
|
$0.0563 | Buy Now | |
DISTI #
581-08055C221JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21NR71H221JT NEW GLOBAL PN 50V 220pF A 581-KGM21NR71H221JT RoHS: Compliant | 8655 |
|
$0.0440 / $0.2600 | Buy Now | |
Future Electronics | 0805 220 pF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0373 / $0.0400 | Buy Now | ||
Bristol Electronics | 3615 |
|
RFQ | ||||
Quest Components | 2892 |
|
$0.1200 / $0.4000 | Buy Now | |||
DISTI #
08055C221JAT2A
|
TME | Capacitor: ceramic, MLCC, 220pF, 50V, X7R, ±5%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0164 | RFQ | |
DISTI #
KGM21NR71H221JT
|
Avnet Abacus | (Alt: KGM21NR71H221JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 08055C221JAT2A by Kyocera AVX Components
Part Data Attributes for 08055C221JAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Part Package Code
|
0805
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.00022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.71 mm
|
JESD-609 Code
|
e3
|
Length
|
2.01 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for 08055C221JAT2A
This table gives cross-reference parts and alternative options found for 08055C221JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055C221JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA0805XR-221J-500PR | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0805, | Prosperity Dielectrics Co Ltd | 08055C221JAT2A vs MA0805XR-221J-500PR |
CL21B221JBANCNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0805, | Samsung Electro-Mechanics | 08055C221JAT2A vs CL21B221JBANCNE |
CL21B221JBAGNNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0805, | Samsung Electro-Mechanics | 08055C221JAT2A vs CL21B221JBAGNNP |
08055C221JAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 08055C221JAT2A vs 08055C221JAZ4A |
CL21B221JBANNNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0805, | Samsung Electro-Mechanics | 08055C221JAT2A vs CL21B221JBANNNL |
CL21B221JBNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0805, | Samsung Electro-Mechanics | 08055C221JAT2A vs CL21B221JBNS |
CL21B221JBAALNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0805, | Samsung Electro-Mechanics | 08055C221JAT2A vs CL21B221JBAALNE |
CL21B221JBAGLNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0805, | Samsung Electro-Mechanics | 08055C221JAT2A vs CL21B221JBAGLNE |
CL21B221JBAANNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0805, | Samsung Electro-Mechanics | 08055C221JAT2A vs CL21B221JBAANNC |
08055C221JA72A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 08055C221JAT2A vs 08055C221JA72A |