Part Details for 08055C224MAT2A by Kyocera AVX Components
Overview of 08055C224MAT2A by Kyocera AVX Components
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055C224MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M3741
|
Newark | Ceramic Capacitor 0.22Uf, 50V, X7R, 20%, 0805, Full Reel, Capacitance:0.22Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 08055C224MAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 | Buy Now |
DISTI #
96Y8523
|
Newark | C Rohs Compliant: Yes |Kyocera Avx 08055C224MAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0600 | Buy Now |
DISTI #
08055C224MAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, ± 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08055C224MAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0207 / $0.0222 | Buy Now |
DISTI #
08055C224MAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, ± 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08055C224MAT2A) RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Reel | 2000 Factory Stock |
|
RFQ | |
DISTI #
08055C224MAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, ± 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08055C224MAT2A) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0295 / $0.0322 | Buy Now |
DISTI #
581-08055C224MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21AR71H224MU 50V 0.22uF X7R 0805 20% RoHS: Compliant | 9502 |
|
$0.0340 / $0.2400 | Buy Now |
|
Future Electronics | 0805 220 nF 50 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 6000Reel |
|
$0.0334 / $0.0383 | Buy Now |
|
Future Electronics | 0805 220 nF 50 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0334 / $0.0383 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.22 uF, SURFACE MOUNT, 0805 | 1599 |
|
$0.0783 / $0.2610 | Buy Now |
DISTI #
08055C224MAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21AR71H224MU 50V 0.22uF X7R 0805 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0337 / $0.0399 | Buy Now |
Part Details for 08055C224MAT2A
08055C224MAT2A CAD Models
08055C224MAT2A Part Data Attributes:
|
08055C224MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055C224MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 50V, ±20%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08055C224MAT2A
This table gives cross-reference parts and alternative options found for 08055C224MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055C224MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD055C224MAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C224MAT2A vs LD055C224MAB9A |
ESD55C224M4Z4A26 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | Kyocera AVX Components | 08055C224MAT2A vs ESD55C224M4Z4A26 |
LD055C224MAX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C224MAT2A vs LD055C224MAX9A |
ESD55C224M4T4A26 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | Kyocera AVX Components | 08055C224MAT2A vs ESD55C224M4T4A26 |
ESD55C224M4Z2A26 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | Kyocera AVX Components | 08055C224MAT2A vs ESD55C224M4Z2A26 |
AU055C224MAG9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C224MAT2A vs AU055C224MAG9A |
AU055C224MA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C224MAT2A vs AU055C224MA79A |
0805B224M500NG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | Knowles Capacitors | 08055C224MAT2A vs 0805B224M500NG |
0805B224M500YT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | Knowles Capacitors | 08055C224MAT2A vs 0805B224M500YT |
KAF21KR71H224MU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 220000uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C224MAT2A vs KAF21KR71H224MU |