There are no models available for this part yet.
Overview of 08055C270KAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 08055C270KAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-11394-1-ND
|
DigiKey | CAP CER 27PF 50V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26257 In Stock |
|
$0.0262 / $0.2000 | Buy Now | |
DISTI #
08055C270KAT2A
|
Avnet Americas | Cap Ceramic 27pF 50V X7R 10% SMD 0805 125°C T/R - Tape and Reel (Alt: 08055C270KAT2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.0233 | Buy Now | |
DISTI #
581-08055C270KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 27pF X7R 0805 10 % RoHS: Compliant | 33837 |
|
$0.0250 / $0.2000 | Buy Now | |
Future Electronics | Cap Ceramic 27pF 50V X7R 10% Pad SMD 0805 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0244 | Buy Now | ||
DISTI #
C1S127008222367
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 8000 |
|
$0.0251 | Buy Now |
CAD Models for 08055C270KAT2A by Kyocera AVX Components
Part Data Attributes for 08055C270KAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
0805
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|