Part Details for 08055C331K4T2A by Kyocera AVX Components
Overview of 08055C331K4T2A by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055C331K4T2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R7240
|
Newark | Auto Mb Cmap - Fn/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 08055C331K4T2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0630 | Buy Now |
DISTI #
478-12789-1-ND
|
DigiKey | CAP CER 330PF 50V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14315 In Stock |
|
$0.0151 / $0.1300 | Buy Now |
DISTI #
KAM21BR71H331KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KAM21BR71H331KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KAM21BR71H331KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KAM21BR71H331KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0360 / $0.0397 | Buy Now |
DISTI #
581-08055C331K4T2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 330pF X7R 0805 1 0% AEC-Q200 A 581-08055C331K4T4A RoHS: Compliant | 7615 |
|
$0.0160 / $0.1300 | Buy Now |
|
Future Electronics | 0805 330 pF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0157 / $0.0171 | Buy Now |
DISTI #
08055C331K4T2A
|
TME | Capacitor: ceramic, MLCC, 330pF, 50V, X7R, ±10%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0128 | RFQ |
DISTI #
08055C331K4T2A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 330 pF, 50 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08055C331K4T2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
08055C331K4T2A
|
Avnet Asia | Multilayer Ceramic Capacitor, 330 pF, 50 V, ? 10%, X7R, 0805 [2012 Metric] (Alt: 08055C331K4T2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S127007073287
|
Chip1Stop | Cap Ceramic 330pF 50V X7R 10% Pad SMD 0805 125C Automotive T/R RoHS: Compliant | 6740 |
|
$0.0304 | Buy Now |
Part Details for 08055C331K4T2A
08055C331K4T2A CAD Models
08055C331K4T2A Part Data Attributes
|
08055C331K4T2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055C331K4T2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08055C331K4T2A
This table gives cross-reference parts and alternative options found for 08055C331K4T2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055C331K4T2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08055C331K4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 08055C331K4T2A vs 08055C331K4Z4A |
BC055C331KZJ9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C331K4T2A vs BC055C331KZJ9SA1 |
08055C331K4U4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0805, | Kyocera AVX Components | 08055C331K4T2A vs 08055C331K4U4A |
BC055C331KZB1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C331K4T2A vs BC055C331KZB1AA3 |
BC055C331KZJ1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C331K4T2A vs BC055C331KZJ1SA2 |
BC055C331KZT9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C331K4T2A vs BC055C331KZT9SA1 |
BC055C331KZT9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C331K4T2A vs BC055C331KZT9SA2 |
C2012X7R331KGWS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0805, | Darfon Corporation | 08055C331K4T2A vs C2012X7R331KGWS |
GMT21X7R331K50XT-15 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | 08055C331K4T2A vs GMT21X7R331K50XT-15 |
AU055C331KAG9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C331K4T2A vs AU055C331KAG9A |