There are no models available for this part yet.
Overview of 08055C332MAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 08055C332MAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55J7543
|
Newark | Capacitor Ceramic 3300Pf, 50V, X7R, 20%, 0805, Full Reel, Capacitance:3300Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 08055C332MAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0520 | Buy Now | |
DISTI #
KGM21NR71H332MT
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 50 V, ± 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21NR71H332MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.0495 | Buy Now | |
DISTI #
KGM21NR71H332MT
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 50 V, ± 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21NR71H332MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
581-08055C332MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21NR71H332MT NEW GLOBAL PN 50V 3300pF A 581-KGM21NR71H332MT RoHS: Compliant | 5801 |
|
$0.0250 / $0.2100 | Buy Now | |
Future Electronics | CAP CER 3300PF 50V X7R 0805 RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0241 / $0.0282 | Buy Now | ||
DISTI #
08055C332MAT2A
|
TME | Capacitor: ceramic, MLCC, 3.3nF, 50V, X7R, ±20%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0104 | RFQ | |
DISTI #
KGM21NR71H332MT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3300 pF, 50 V, � 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21NR71H332MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 08055C332MAT2A by Kyocera AVX Components
Part Data Attributes for 08055C332MAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Part Package Code
|
0805
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.0033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.94 mm
|
JESD-609 Code
|
e3
|
Length
|
2.01 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for 08055C332MAT2A
This table gives cross-reference parts and alternative options found for 08055C332MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055C332MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC055C332MZT3SA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C332MAT2A vs BC055C332MZT3SA2 |
BC055C332MZJ6AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C332MAT2A vs BC055C332MZJ6AA3 |
BC055C332MZJ3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C332MAT2A vs BC055C332MZJ3SA3 |
C0805F332M5RAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | 08055C332MAT2A vs C0805F332M5RAC |
C2012X7R332MGBS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0805, | Darfon Corporation | 08055C332MAT2A vs C2012X7R332MGBS |
BC055C332MZB6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C332MAT2A vs BC055C332MZB6AA2 |
08055C332M4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 08055C332MAT2A vs 08055C332M4Z4A |
BC055C332MZB1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C332MAT2A vs BC055C332MZB1AA3 |
BC055C332MZT3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C332MAT2A vs BC055C332MZT3SA3 |
BC055C332MZB9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C332MAT2A vs BC055C332MZB9SA3 |