There are no models available for this part yet.
Overview of 08055C393JAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 08055C393JAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96Y8527
|
Newark | Cap, Mlcc, X7R, 0.039Uf, 50V, 0805, Capacitance:0.039µf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Product Length:2.01Mm, Qualification:-Rohs Compliant: Yes |Kyocera Avx 08055C393JAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0840 | Buy Now | |
DISTI #
26H5959
|
Newark | Ceramic Capacitor 0.039Uf 50V, X7R, 5%, 0805, Full Reel, Capacitance:0.039µf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 08055C393JAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0840 | Buy Now | |
DISTI #
KGM21NR71H393JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.039 uF, 50 V, ± 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21NR71H393JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0405 | Buy Now | |
DISTI #
KGM21NR71H393JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.039 uF, 50 V, ± 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21NR71H393JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
581-08055C393J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21NR71H393JT NEW GLOBAL PN 50V 0.039u A 581-KGM21NR71H393JT RoHS: Compliant | 15904 |
|
$0.0440 / $0.2900 | Buy Now | |
Future Electronics | 0805 39 nF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0422 / $0.0455 | Buy Now | ||
Future Electronics | 0805 39 nF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0422 / $0.0455 | Buy Now | ||
Bristol Electronics | 7287 |
|
RFQ | ||||
Quest Components | Capacitor, Ceramic, 39nf, 50V, 5±%, X7R Temp Coef. | 3330 |
|
$0.0324 / $0.0720 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 39nf, 50V, 5±%, X7R Temp Coef. | 3200 |
|
$0.0924 / $0.3080 | Buy Now |
CAD Models for 08055C393JAT2A by Kyocera AVX Components
Part Data Attributes for 08055C393JAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Part Package Code
|
0805
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.039 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.94 mm
|
JESD-609 Code
|
e3
|
Length
|
2.01 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for 08055C393JAT2A
This table gives cross-reference parts and alternative options found for 08055C393JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055C393JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2012X7R393JGAS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0805, | Darfon Corporation | 08055C393JAT2A vs C2012X7R393JGAS |
0805B393J500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0805, | PILKOR Electronics Co Ltd | 08055C393JAT2A vs 0805B393J500NT |
GMT21X7R393J50NT-4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | 08055C393JAT2A vs GMT21X7R393J50NT-4 |
BC055C393JZT6AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C393JAT2A vs BC055C393JZT6AA3 |
LD055C393JAB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C393JAT2A vs LD055C393JAB2A |
KAM21BR71H393JM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C393JAT2A vs KAM21BR71H393JM |
LD055C393JAB4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C393JAT2A vs LD055C393JAB4A |
CC0805JPX7R9BB393 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0805, CHIP | YAGEO Corporation | 08055C393JAT2A vs CC0805JPX7R9BB393 |
BC055C393JZB9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C393JAT2A vs BC055C393JZB9AA1 |
BC055C393JZT3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C393JAT2A vs BC055C393JZT3AA0 |
Related Parts for 08055C393JAT2A
-
08055A390JAT2AFixed Capacitors
-
RK73Z2ATTDFixed Resistors
-
503154-2090Headers and Edge Type Connectors
-
10ETF06FPPBFRectifier Diodes
-
74279214Data Line Filters
-
TPS84A20RVQTSwitching Regulator or Controllers
-
TLV2171IDROperational Amplifiers
-
T9AS1D12-24Power/Signal Relays
-
09330009954Assembly Items