Part Details for 08055C473JAT4A by Kyocera AVX Components
Overview of 08055C473JAT4A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055C473JAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J7574
|
Newark | Ceramic Capacitor 0.047Uf 50V, X7R, 5%, 0805, Full Reel, Capacitance:0.047Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 08055C473JAT4A Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0550 | Buy Now |
DISTI #
96Y8529
|
Newark | Cap, Mlcc, X7R, 0.047Uf, 50V, 0805, Capacitance:0.047Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Product Length:2.01Mm, Qualification:-Rohs Compliant: Yes |Kyocera Avx 08055C473JAT4A Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0760 | Buy Now |
DISTI #
08055C473JAT4A
|
Avnet Americas | Cap Ceramic 0.047uF 50V X7R 5% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: 08055C473JAT4A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0286 / $0.0311 | Buy Now |
DISTI #
581-08055C473JAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21NR71H473JM 50V .047uF X7R 0805 5% Tol RoHS: Compliant | 19153 |
|
$0.0390 / $0.2700 | Buy Now |
|
Future Electronics | 0805 50V X7R .047uF 5% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0383 / $0.0414 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.047 uF, SURFACE MOUNT, 0805 | 3625 |
|
$0.0441 / $0.0980 | Buy Now |
DISTI #
08055C473JAT4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21NR71H473JM 50V .047uF X7R 0805 5% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0400 / $0.0430 | Buy Now |
DISTI #
08055C473JAT4A
|
Avnet Americas | Cap Ceramic 0.047uF 50V X7R 5% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: 08055C473JAT4A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0286 / $0.0311 | Buy Now |
DISTI #
08055C473JAT4A
|
Avnet Americas | Cap Ceramic 0.047uF 50V X7R 5% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: 08055C473JAT4A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0286 / $0.0311 | Buy Now |
Part Details for 08055C473JAT4A
08055C473JAT4A CAD Models
08055C473JAT4A Part Data Attributes
|
08055C473JAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055C473JAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 50V, ±5%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |