Part Details for 08055C473K4Z2A by Kyocera AVX Components
Overview of 08055C473K4Z2A by Kyocera AVX Components
- Distributor Offerings: (29 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055C473K4Z2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH8210
|
Newark | Cap, Aec-Q200, 47000Pf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Kyocera Avx 08055C473K4Z2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0240 / $0.0280 | Buy Now |
DISTI #
67AH8764
|
Newark | Cap, Aec-Q200, 0.047Uf, 50V, Mlcc, 0805, Capacitance:0.047Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Flexiterm Series Rohs Compliant: Yes |Kyocera Avx 08055C473K4Z2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3645 |
|
$0.0190 | Buy Now |
DISTI #
66M3766
|
Newark | Ceramic Capacitor 0.047Uf 50V, X7R, 10%, 0805, Full Reel, Capacitance:47000Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Case Size:0805 Rohs Compliant: Yes |Kyocera Avx 08055C473K4Z2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0510 | Buy Now |
DISTI #
478-KAF21BR71H473KTCT-ND
|
DigiKey | CAP CER 0.047UF 50V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30619 In Stock |
|
$0.0173 / $0.1800 | Buy Now |
DISTI #
08055C473K4Z2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08055C473K4Z2A) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0243 | Buy Now |
DISTI #
08055C473K4Z2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08055C473K4Z2A) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0243 | Buy Now |
DISTI #
67AH8764
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 67AH8764) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 3645 Partner Stock |
|
$0.1060 / $0.1870 | Buy Now |
DISTI #
581-08055C473K4Z2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAF21BR71H473KT 50V 0.047uF X7R 0805 10% Flex AEC-Q200 RoHS: Compliant | 14197 |
|
$0.0180 / $0.1400 | Buy Now |
|
Future Electronics | 0805 47 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 760000Reel |
|
$0.0177 / $0.0206 | Buy Now |
|
Future Electronics | 0805 47 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 32000Reel |
|
$0.0177 / $0.0206 | Buy Now |
Part Details for 08055C473K4Z2A
08055C473K4Z2A CAD Models
08055C473K4Z2A Part Data Attributes:
|
08055C473K4Z2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055C473K4Z2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08055C473K4Z2A
This table gives cross-reference parts and alternative options found for 08055C473K4Z2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055C473K4Z2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP055C473KQU2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 08055C473K4Z2A vs AP055C473KQU2A |
KGF21BR71H473KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C473K4Z2A vs KGF21BR71H473KT |
08055C473KA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C473K4Z2A vs 08055C473KA77A |
C0805J473K5RACAUTO7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0805, | KEMET Corporation | 08055C473K4Z2A vs C0805J473K5RACAUTO7411 |
KAF21BR71H473KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47000uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C473K4Z2A vs KAF21BR71H473KT |
KAF21BR71H473KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47000uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C473K4Z2A vs KAF21BR71H473KM |
KAM21BR71H473KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C473K4Z2A vs KAM21BR71H473KM |
KAM21BR71H473KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C473K4Z2A vs KAM21BR71H473KT |
AP055C473KQU4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 08055C473K4Z2A vs AP055C473KQU4A |
CQ2012X7R473K500NRB | Ceramic Capacitor, Ceramic, | Samwha Electronics | 08055C473K4Z2A vs CQ2012X7R473K500NRB |