Part Details for 08055C474KAZ2A by Kyocera AVX Components
Overview of 08055C474KAZ2A by Kyocera AVX Components
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055C474KAZ2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH8212
|
Newark | Cap, 0.47Uf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Kyocera Avx 08055C474KAZ2A Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 33000 |
|
$0.0500 / $0.0590 | Buy Now |
DISTI #
82AC0739
|
Newark | Cap 0.47Uf 50V X7R 10% Smd 0805 Flexiterm Rohs Compliant: Yes |Kyocera Avx 08055C474KAZ2A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 78000 |
|
$0.0500 / $0.0590 | Buy Now |
DISTI #
26M5150
|
Newark | Capacitor Ceramic 0.47Uf, 50V, X7R, 10%, 0805, Product Range:Avx - Flexiterm Series, Capacitance:0.47Μf, Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Voltage Rating:50V, Capacitor Case Style:0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 08055C474KAZ2A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9960 |
|
$0.0970 / $0.2460 | Buy Now |
DISTI #
52R7243
|
Newark | Ceramic Capacitor 0.47Uf, 50V, X7R, 10%, 0805, Full Reel, Capacitance:0.47Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 08055C474KAZ2A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1450 / $0.1930 | Buy Now |
DISTI #
79AK6601
|
Newark | Ceramic Capacitor 0.47Uf, 50V, X7R, 10, 0805, Full Reel, Capacitance:0.47Μf, Voltagedc:50V, Capacitor Case - Package:0805 2012 Metric, Capacitance Tolerance:± 10, Dielectric Characteristic:X7R |Kyocera Avx 08055C474KAZ2A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2410 / $0.2660 | Buy Now |
DISTI #
08055C474KAZ2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08055C474KAZ2A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 78000 |
|
$0.0351 | Buy Now |
DISTI #
581-08055C474KAZ2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGF21KR71H474KU 50V 0.47uF X7R 0805 10% Flex Soft RoHS: Compliant | 14264 |
|
$0.0400 / $0.2300 | Buy Now |
|
Future Electronics | 0805 470nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0337 / $0.0380 | Buy Now |
|
Future Electronics | 0805 470nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0337 / $0.0380 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
441000 Partner Stock |
|
$0.0173 / $0.0250 | Buy Now |
Part Details for 08055C474KAZ2A
08055C474KAZ2A CAD Models
08055C474KAZ2A Part Data Attributes:
|
08055C474KAZ2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055C474KAZ2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 50V, ±10%, X7R, 0805 (2012 mm), Flexiterm, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08055C474KAZ2A
This table gives cross-reference parts and alternative options found for 08055C474KAZ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055C474KAZ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X7R500-474KN6E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 08055C474KAZ2A vs C0805X7R500-474KN6E |
C0805X7R500-474KN6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 08055C474KAZ2A vs C0805X7R500-474KN6D |
C0805X7R500-474KN6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 08055C474KAZ2A vs C0805X7R500-474KN6P |
C0805X7R500-474KN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 08055C474KAZ2A vs C0805X7R500-474KN6R |
VJ0805Y474KXARW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 08055C474KAZ2A vs VJ0805Y474KXARW1BC |
C0805X7R500-474KN6U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 08055C474KAZ2A vs C0805X7R500-474KN6U |