Part Details for 08055C512KAT2A by Kyocera AVX Components
Overview of 08055C512KAT2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055C512KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M3770
|
Newark | Capacitor Ceramic 5100Pf, 50V, X7R, 10%, 0805, Full Reel, Capacitance:5100Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 08055C512KAT2A Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 | Buy Now |
DISTI #
08055C512KAT2A-ND
|
DigiKey | CAP CER 5100PF 50V X7R 0805 Min Qty: 20000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0389 | Buy Now |
DISTI #
08055C512KAT2A
|
Avnet Americas | Cap Ceramic 0.0051uF 50V X7R 10% SMD 0805 125°C T/R - Tape and Reel (Alt: 08055C512KAT2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0328 / $0.0361 | Buy Now |
DISTI #
581-08055C512KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5100pF X7R 0805 10% Tol RoHS: Compliant | 8508 |
|
$0.0320 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0270 | Buy Now |
Part Details for 08055C512KAT2A
08055C512KAT2A CAD Models
08055C512KAT2A Part Data Attributes
|
08055C512KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055C512KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 5100pF, 50V, ±10%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0805 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks |