Part Details for 08055C561KAT2A by Kyocera AVX Components
Overview of 08055C561KAT2A by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055C561KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C7016
|
Newark | Ceramic Capacitor, 560Pf, 50V, X7R, 10%, 0805, Full Reel, Capacitance:560Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 08055C561KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0570 | Buy Now |
DISTI #
478-1368-1-ND
|
DigiKey | CAP CER 560PF 50V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22598 In Stock |
|
$0.0145 / $0.1300 | Buy Now |
DISTI #
08055C561KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 560 pF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08055C561KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0258 | Buy Now |
DISTI #
581-08055C561KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 560pF X7R 0805 1 0% A 581-08055C561KAT4A RoHS: Compliant | 16603 |
|
$0.0150 / $0.1300 | Buy Now |
|
Future Electronics | 0805 560 pF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 8000Reel |
|
$0.0139 / $0.0151 | Buy Now |
|
Bristol Electronics | 3228 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 560pf, 50V, 10±%, X7R Temp Coef. | 3607 |
|
$0.0182 / $0.0404 | Buy Now |
DISTI #
08055C561KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 560pF X7R 0805 1 0% A 581-08055C561KAT4A RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0141 / $0.0159 | Buy Now |
DISTI #
08055C561KAT2A
|
TME | Capacitor: ceramic, MLCC, 560pF, 50V, X7R, ±10%, SMD, 0805 Min Qty: 1 | 2948 |
|
$0.0140 / $0.1277 | Buy Now |
DISTI #
08055C561KAT2A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 560 pF, 50 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08055C561KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 08055C561KAT2A
08055C561KAT2A CAD Models
08055C561KAT2A Part Data Attributes
|
08055C561KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055C561KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 560pF, 50V, ±10%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.71 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08055C561KAT2A
This table gives cross-reference parts and alternative options found for 08055C561KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055C561KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21B561KBAALNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0805, | Samsung Electro-Mechanics | 08055C561KAT2A vs CL21B561KBAALNC |
CL21B561KBAGCNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0805, | Samsung Electro-Mechanics | 08055C561KAT2A vs CL21B561KBAGCNC |
CL21B561KBAGLNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0805, | Samsung Electro-Mechanics | 08055C561KAT2A vs CL21B561KBAGLNC |
LD055C561KAB7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0805, | Kyocera AVX Components | 08055C561KAT2A vs LD055C561KAB7A |
CL21B561KBANLNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0805, | Samsung Electro-Mechanics | 08055C561KAT2A vs CL21B561KBANLNE |
CL21B561KBND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | 08055C561KAT2A vs CL21B561KBND |
CL21B561KBAACNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0805, | Samsung Electro-Mechanics | 08055C561KAT2A vs CL21B561KBAACNE |
CL21B561KBANCNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0805, | Samsung Electro-Mechanics | 08055C561KAT2A vs CL21B561KBANCNC |
08055C561KAT4A | Capacitor, Ceramic, Chip, General Purpose, 560pF, 50V, ±10%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | 08055C561KAT2A vs 08055C561KAT4A |
CL21B561KBAGCNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0805, | Samsung Electro-Mechanics | 08055C561KAT2A vs CL21B561KBAGCNP |