Part Details for 08055C821KAT2A by Kyocera AVX Components
Overview of 08055C821KAT2A by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055C821KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C7020
|
Newark | Ceramic Capacitor, 820Pf, 50V, X7R, 10%, 0805, Full Reel, Capacitance:820Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 08055C821KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0570 | Buy Now |
DISTI #
478-1370-1-ND
|
DigiKey | CAP CER 820PF 50V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29316 In Stock |
|
$0.0285 / $0.2100 | Buy Now |
DISTI #
08055C821KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 820 pF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08055C821KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0258 | Buy Now |
DISTI #
581-08055C821K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 820pF X7R 0805 1 0% A 581-08055C821KAT4A RoHS: Compliant | 4035 |
|
$0.0280 / $0.2100 | Buy Now |
|
Future Electronics | Cap Ceramic 820pF 50V X7R 10% SMD 0805 125°C Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0235 / $0.0275 | Buy Now |
|
Bristol Electronics | 1900 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 820pf, 50V, 10±%, X7R Temp Coef. | 2199 |
|
$0.0192 / $0.0512 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 820pf, 50V, 10±%, X7R Temp Coef. | 1520 |
|
$0.0900 / $0.3000 | Buy Now |
DISTI #
08055C821KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 820pF X7R 0805 1 0% A 581-08055C821KAT4A RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 16000 In Stock |
|
$0.0272 / $0.0386 | Buy Now |
DISTI #
08055C821KAT2A
|
TME | Capacitor: ceramic, MLCC, 820pF, 50V, X7R, ±10%, SMD, 0805 Min Qty: 1 | 3395 |
|
$0.0101 / $0.0880 | Buy Now |
Part Details for 08055C821KAT2A
08055C821KAT2A CAD Models
08055C821KAT2A Part Data Attributes
|
08055C821KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055C821KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 820pF, 50V, ±10%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.71 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 0.15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |