Part Details for 08055C822JAT2A by Kyocera AVX Components
Overview of 08055C822JAT2A by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055C822JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J7626
|
Newark | Ceramic Capacitor 8200Pf, 50V, X7R, 5%, 0805, Full Reel, Capacitance:8200Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 08055C822JAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0740 | Buy Now |
DISTI #
478-10563-1-ND
|
DigiKey | CAP CER 8200PF 50V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12942 In Stock |
|
$0.0389 / $0.2700 | Buy Now |
DISTI #
08055C822JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 8200 pF, 50 V, ? 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08055C822JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1803 | Buy Now |
DISTI #
581-08055C822JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 8200pF X7R 0805 5% RoHS: Compliant | 6752 |
|
$0.0380 / $0.2700 | Buy Now |
|
Future Electronics | 0805 8.2 nF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0373 / $0.0400 | Buy Now |
|
Bristol Electronics | 7372 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0082 uF, SURFACE MOUNT, 0805 | 6277 |
|
$0.0371 / $0.1140 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0082 uF, SURFACE MOUNT, 0805 | 2697 |
|
$0.1000 / $0.5000 | Buy Now |
DISTI #
08055C822JAT2A
|
TME | Capacitor: ceramic, MLCC, 8.2nF, 50V, X7R, ±5%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0164 | RFQ |
DISTI #
08055C822JAT2A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 8200 pF, 50 V, � 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08055C822JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 08055C822JAT2A
08055C822JAT2A CAD Models
08055C822JAT2A Part Data Attributes
|
08055C822JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055C822JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 8200pF, 50V, ±5%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.71 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |