Part Details for 08055F473K4T2A by Kyocera AVX Components
Overview of 08055F473K4T2A by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055F473K4T2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M3784
|
Newark | Capacitor Ceramic 0.047Uf 50V, X8R, 10%, 0805, Full Reel, Capacitance:47000Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X8R, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08055F473K4T2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0700 / $0.0720 | Buy Now |
DISTI #
478-KAM21BR81H473KTCT-ND
|
DigiKey | CAP CER 0.047UF 50V X8R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9680 In Stock |
|
$0.0478 / $0.3200 | Buy Now |
DISTI #
08055F473K4T2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ± 10%, X8R, 0805 [2012 Metric] - Tape and Reel (Alt: 08055F473K4T2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0553 / $0.0602 | Buy Now |
DISTI #
581-08055F473K4
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAM21BR81H473KT 50V 0.047uF X8R 0805 10% AEC-Q200 RoHS: Compliant | 12417 |
|
$0.0460 / $0.3100 | Buy Now |
|
Future Electronics | 0.047 µF ±10% 50V X8R 0805 (2012 Metric) Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0213 / $0.0246 | Buy Now |
DISTI #
08055F473K4T2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ± 10%, X8R, 0805 [2012 Metric] - Tape and Reel (Alt: 08055F473K4T2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0553 / $0.0602 | Buy Now |
DISTI #
08055F473K4T2A
|
TME | Capacitor: ceramic, MLCC, 47nF, 50V, X8R, ±10%, SMD, 0805 Min Qty: 1 | 3000 |
|
$0.0242 / $0.2107 | Buy Now |
DISTI #
KKK17772
|
Rutronik | KC 47nF 0805 10% 50V X8R AECQ RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 64000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0218 / $0.0222 | Buy Now |
DISTI #
KAM21BR81H473KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, � 10%, X8R, 0805 [2012 Metric] - Tape and Reel (Alt: KAM21BR81H473KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
08055F473K4T2A
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ± 10%, X8R, 0805 [2012 Metric] (Alt: 08055F473K4T2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 08055F473K4T2A
08055F473K4T2A CAD Models
08055F473K4T2A Part Data Attributes:
|
08055F473K4T2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055F473K4T2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 50V, ±10%, X8R, 0805 (2012 mm), Sn/NiBar, -55º ~ +150ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08055F473K4T2A
This table gives cross-reference parts and alternative options found for 08055F473K4T2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055F473K4T2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAM21BR81H473KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055F473K4T2A vs KAM21BR81H473KT |