Part Details for 08055U510GAT2A by Kyocera AVX Components
Overview of 08055U510GAT2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055U510GAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J7924
|
Newark | T&r/Microwave Rohs Compliant: Yes |Kyocera Avx 08055U510GAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0830 / $0.0960 | Buy Now |
DISTI #
08055U510GAT2A-ND
|
DigiKey | CAP CER 51PF 50V NP0 0805 Min Qty: 6000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0945 | Buy Now |
DISTI #
08055U510GAT2A
|
Avnet Americas | Cap Ceramic 51pF 50V C0G 2% SMD 0805 125°C T/R - Tape and Reel (Alt: 08055U510GAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0842 / $0.0929 | Buy Now |
DISTI #
581-08055U510GAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 51 pF 0.02 2% Tol RoHS: Compliant | 2575 |
|
$0.0700 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0693 | Buy Now |