Part Details for 08056D105KAT2A by Kyocera AVX Components
Overview of 08056D105KAT2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08056D105KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J7940
|
Newark | Capacitor Ceramic, 1Uf, 6.3V, X5R, 10%, 0805, Full Reel, Capacitance:1Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 08056D105KAT2A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 / $0.2120 | Buy Now |
DISTI #
08056D105KAT2A-ND
|
DigiKey | CAP CER 1UF 6.3V X5R 0805 Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0488 | Buy Now |
DISTI #
08056D105KAT2A
|
Avnet Americas | Cap Ceramic 1uF 6.3V X5R 10% SMD 0805 85°C T/R - Tape and Reel (Alt: 08056D105KAT2A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.1872 / $0.2064 | Buy Now |
DISTI #
581-08056D105KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 1uF X5R 0805 10% RoHS: Compliant | 7611 |
|
$0.0320 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1539 | Buy Now |
DISTI #
08056D105KAT2A
|
Avnet Americas | Cap Ceramic 1uF 6.3V X5R 10% SMD 0805 85°C T/R - Tape and Reel (Alt: 08056D105KAT2A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.1872 / $0.2064 | Buy Now |
Part Details for 08056D105KAT2A
08056D105KAT2A CAD Models
08056D105KAT2A Part Data Attributes:
|
08056D105KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08056D105KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±10%, X5R, 0805 (2012 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0805 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks |