Part Details for 0805A0500182KDR by Knowles Capacitors
Overview of 0805A0500182KDR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805A0500182KDR
0805A0500182KDR CAD Models
0805A0500182KDR Part Data Attributes:
|
0805A0500182KDR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805A0500182KDR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | IECQ-CECC | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0805A0500182KDR
This table gives cross-reference parts and alternative options found for 0805A0500182KDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805A0500182KDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMK212B182KQ-F | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0018uF, SURFACE MOUNT, 0805, CHIP | TAIYO YUDEN | 0805A0500182KDR vs UMK212B182KQ-F |
08052R182K9C22 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0018uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | 0805A0500182KDR vs 08052R182K9C22 |
B37941K5182K001 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0018uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | TDK Epcos | 0805A0500182KDR vs B37941K5182K001 |
0805F0500182KDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805A0500182KDR vs 0805F0500182KDT |
0805H0500182KDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A0500182KDR vs 0805H0500182KDT |
0805H0500182KDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A0500182KDR vs 0805H0500182KDR |
08052R182K9BB2 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0018uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | 0805A0500182KDR vs 08052R182K9BB2 |
0805A0500182KDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A0500182KDR vs 0805A0500182KDT |
0805Y0500182KDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | 0805A0500182KDR vs 0805Y0500182KDT |
0805J0500182KDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | 0805A0500182KDR vs 0805J0500182KDR |