Part Details for 0805A221JAXBDO3 by SRT Micro Ceramique
Overview of 0805A221JAXBDO3 by SRT Micro Ceramique
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805A221JAXBDO3
0805A221JAXBDO3 CAD Models
0805A221JAXBDO3 Part Data Attributes:
|
0805A221JAXBDO3
SRT Micro Ceramique
Buy Now
Datasheet
|
Compare Parts:
0805A221JAXBDO3
SRT Micro Ceramique
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SRT MICROCERAMIQUE | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | 0805 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0805A221JAXBDO3
This table gives cross-reference parts and alternative options found for 0805A221JAXBDO3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805A221JAXBDO3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B37940K5221J070 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00022uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | 0805A221JAXBDO3 vs B37940K5221J070 |
0805CG221J9C22 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00022uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | 0805A221JAXBDO3 vs 0805CG221J9C22 |
VJ0805A221JFAMI | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00022 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Vitramon | 0805A221JAXBDO3 vs VJ0805A221JFAMI |
0805CG221J9CB0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00022uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | 0805A221JAXBDO3 vs 0805CG221J9CB0 |
0805CG221J9C20 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00022uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | 0805A221JAXBDO3 vs 0805CG221J9C20 |
GRM40C0G221J050BK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00022uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805A221JAXBDO3 vs GRM40C0G221J050BK |
B37940A5221J060 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00022uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | 0805A221JAXBDO3 vs B37940A5221J060 |
C0805CG221J50PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | 0805A221JAXBDO3 vs C0805CG221J50PT |
0805M221J500ET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A221JAXBDO3 vs 0805M221J500ET |
GRM40C0G221J050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00022uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805A221JAXBDO3 vs GRM40C0G221J050AB |