-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8937
|
Newark | Multilayer Ceramic Capacitor, 1 F, 10%, X7R, 25 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin 0805B105K250CT Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 665 |
|
$0.0370 / $0.1370 | Buy Now |
DISTI #
1292-0805B105K250CT-ND
|
DigiKey | CAP CER 1UF 25V X7R 0805 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32265 In Stock |
|
$0.0136 / $0.1400 | Buy Now |
DISTI #
791-0805B105K250CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0uF +-10% 25V RoHS: Compliant | 3281 |
|
$0.0140 / $0.1300 | Buy Now |
|
Future Electronics | 0805 1 uF 25 V ±10% Tol. X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0134 / $0.0155 | Buy Now |
|
Future Electronics | 0805 1 uF 25 V ±10% Tol. X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0134 / $0.0155 | Buy Now |
DISTI #
77781264
|
Verical | Cap Ceramic 1uF 25V X7R 10% Pad SMD 0805 125°C T/R Min Qty: 5900 Package Multiple: 100 | Americas - 161400 |
|
$0.0101 / $0.0143 | Buy Now |
DISTI #
24163649
|
Verical | Cap Ceramic 1uF 25V X7R 10% Pad SMD 0805 125°C T/R Min Qty: 1000 Package Multiple: 1 | Americas - 2499 |
|
$0.1462 | Buy Now |
|
Bristol Electronics | 1746 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 25V, 10% +TOL, 10% -TOL, X7R, 15% TC, 1UF, SURFACE MOUNT, 0805 | 5999 |
|
$0.0324 / $0.0720 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 25V, 10% +TOL, 10% -TOL, X7R, 15% TC, 1UF, SURFACE MOUNT, 0805 | 1396 |
|
$0.0300 / $0.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0805B105K250CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0805B105K250CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 0805B105K250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805B105K250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCAST21GSB7105KTNB25 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 0805B105K250CT vs MCAST21GSB7105KTNB25 |
TMK212B7105KG | CAP,CERAMIC,1UF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | TAIYO YUDEN | 0805B105K250CT vs TMK212B7105KG |
CGJ4J2X7R1E105K125AA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | 0805B105K250CT vs CGJ4J2X7R1E105K125AA |
CS2012X7R105K250NRE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | Samwha Electronics | 0805B105K250CT vs CS2012X7R105K250NRE |
MBAST21GSB7105KTNB28 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 0805B105K250CT vs MBAST21GSB7105KTNB28 |
MMAST21GSB7105KTNB28 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 0805B105K250CT vs MMAST21GSB7105KTNB28 |
CGJ4J2X7R1E105KT | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 1uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | 0805B105K250CT vs CGJ4J2X7R1E105KT |
FTC0805X7R250-105KNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | VENKEL LTD | 0805B105K250CT vs FTC0805X7R250-105KNE |
C0805C105K3RAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | KEMET Corporation | 0805B105K250CT vs C0805C105K3RAL7025 |
TMK212B7105KG8TR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 0805B105K250CT vs TMK212B7105KG8TR |