Part Details for 0805B223K101CM by Knowles Capacitors
Overview of 0805B223K101CM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805B223K101CM
0805B223K101CM CAD Models
0805B223K101CM Part Data Attributes
|
0805B223K101CM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805B223K101CM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.37 mm | |
JESD-609 Code | e3 | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for 0805B223K101CM
This table gives cross-reference parts and alternative options found for 0805B223K101CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805B223K101CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR0805X7R223K3NT91#M123 | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.022uF, 0805 | Presidio Components Inc | 0805B223K101CM vs SR0805X7R223K3NT91#M123 |
222260016641 | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.022uF, 0805 | YAGEO Corporation | 0805B223K101CM vs 222260016641 |
HR0805X7R223K3NT9B | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.022uF, SURFACE MOUNT, 0805, CHIP | Presidio Components Inc | 0805B223K101CM vs HR0805X7R223K3NT9B |
SR0805X7R223K3NG1#M123 | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.022uF, 0805 | Presidio Components Inc | 0805B223K101CM vs SR0805X7R223K3NG1#M123 |
0805B223K101PM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | Knowles Capacitors | 0805B223K101CM vs 0805B223K101PM |
0805B223K101DW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | Knowles Capacitors | 0805B223K101CM vs 0805B223K101DW |
ESD51C223K4T2A22 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | Kyocera AVX Components | 0805B223K101CM vs ESD51C223K4T2A22 |
0805B223K101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805B223K101CM vs 0805B223K101CT |
0805B223K101S | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | Knowles Capacitors | 0805B223K101CM vs 0805B223K101S |
CMC-100/223KX0805T13 | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.022uF, 0805 | Tecate Group | 0805B223K101CM vs CMC-100/223KX0805T13 |