-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8949
|
Newark | Multilayer Ceramic Capacitor, 0.022 F, 10%, X7R, 200 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin 0805B223K201CT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2205 |
|
$0.0340 / $0.1050 | Buy Now |
DISTI #
58Y7837
|
Newark | Multilayer Ceramic Capacitor, 0.022 F, 10%, X7R, 200 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin 0805B223K201CT Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.0170 / $0.0200 | Buy Now |
DISTI #
1292-0805B223K201CTTR-ND
|
DigiKey | CAP CER 0.022UF 200V X7R 0805 Min Qty: 3000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0207 | Buy Now |
DISTI #
791-0805B223K201CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.022uF +-10% 200V RoHS: Compliant | 810 |
|
$0.0130 / $0.1000 | Buy Now |
|
Future Electronics | 0805 200V X7R 0.022uF 10% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000Reel |
|
$0.0116 / $0.0136 | Buy Now |
DISTI #
2495459
|
element14 Asia-Pacific | CAP, 0.022F, 200V, 10%, X7R, 0805, REEL RoHS: Compliant Min Qty: 3000 Container: Reel | 3000 |
|
$0.0147 / $0.0198 | Buy Now |
DISTI #
2496959RL
|
element14 Asia-Pacific | CAP, 0.022F, 200V, 10%, X7R, 0805 RoHS: Compliant Min Qty: 500 Container: Reel | 2205 |
|
$0.0220 / $0.0279 | Buy Now |
DISTI #
2496959
|
element14 Asia-Pacific | CAP, 0.022F, 200V, 10%, X7R, 0805 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2205 |
|
$0.0220 / $0.1050 | Buy Now |
DISTI #
2496959RL
|
Farnell | CAP, 0.022F, 200V, 10%, X7R, 0805 RoHS: Compliant Min Qty: 500 Lead time: 19 Weeks, 1 Days Container: Reel | 2205 |
|
$0.0196 / $0.0200 | Buy Now |
DISTI #
2495459
|
Farnell | CAP, 0.022F, 200V, 10%, X7R, 0805, REEL RoHS: Compliant Min Qty: 3000 Lead time: 21 Weeks, 1 Days Container: Reel | 3000 |
|
$0.0122 / $0.0137 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0805B223K201CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0805B223K201CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 0805B223K201CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805B223K201CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805B223K201S | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | Fenghua (HK) Electronics Ltd | 0805B223K201CT vs 0805B223K201S |
0805H2000223KDT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805B223K201CT vs 0805H2000223KDT |
0805A2000223KDR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805B223K201CT vs 0805A2000223KDR |
0805B223K201NB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | Fenghua (HK) Electronics Ltd | 0805B223K201CT vs 0805B223K201NB |
0805Y2000223KDT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805B223K201CT vs 0805Y2000223KDT |
0805Y2000223KER | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | 0805B223K201CT vs 0805Y2000223KER |
0805J2000223KDT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805B223K201CT vs 0805J2000223KDT |
0805Y2000223KET | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805B223K201CT vs 0805Y2000223KET |
201R15W223KV4T | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | 0805B223K201CT vs 201R15W223KV4T |
0805B223K201SB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | Fenghua (HK) Electronics Ltd | 0805B223K201CT vs 0805B223K201SB |