Part Details for 0805B225K250CG by Walsin Technology Corporation
Overview of 0805B225K250CG by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805B225K250CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77777778
|
Verical | Cap Ceramic 2.2uF 25V X7R 10% Pad SMD 0805 125°C T/R Min Qty: 10000 Package Multiple: 10000 | Americas - 30000 |
|
$0.0335 | Buy Now |
|
Bristol Electronics | 100000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 30000 |
|
$0.0090 / $0.1125 | Buy Now |
|
Quest Components | 24000 |
|
$0.0130 / $0.1500 | Buy Now | |
|
Quest Components | 80000 |
|
$0.0180 / $0.1200 | Buy Now | |
DISTI #
0805B225K250CG
|
TME | Capacitor: ceramic, 2.2uF, 25V, X7R, ±10%, 0805 Min Qty: 10000 | 30000 |
|
$0.0224 | Buy Now |
|
Perfect Parts Corporation | 3281600 |
|
RFQ |
Part Details for 0805B225K250CG
0805B225K250CG CAD Models
0805B225K250CG Part Data Attributes
|
0805B225K250CG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0805B225K250CG
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805B225K250CG
This table gives cross-reference parts and alternative options found for 0805B225K250CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805B225K250CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCAST21GSB7225KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 0805B225K250CG vs MCAST21GSB7225KTNA01 |
CGJ4J3X7R1E225K125AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | 0805B225K250CG vs CGJ4J3X7R1E225K125AB |
MBJCT21GCB7225KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 0805B225K250CG vs MBJCT21GCB7225KTPA01 |
0805B225K250CT | CAP,CERAMIC,2.2UF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Fenghua (HK) Electronics Ltd | 0805B225K250CG vs 0805B225K250CT |
MSAST21GSB7225KTNB25 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 0805B225K250CG vs MSAST21GSB7225KTNB25 |
MBJCT21GCB7225KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 0805B225K250CG vs MBJCT21GCB7225KTPA18 |
MLAST21GSB7225KTNB25 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 0805B225K250CG vs MLAST21GSB7225KTNB25 |
MAAST21GSB7225KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 0805B225K250CG vs MAAST21GSB7225KTNA01 |
MMJCT21GCB7225KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 0805B225K250CG vs MMJCT21GCB7225KTPA01 |
MBAST21GSB7225KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 0805B225K250CG vs MBAST21GSB7225KTNA18 |