0805B474K250CB
Fenghua (HK) Electronics Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805,

Overview of 0805B474K250CB by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for 0805B474K250CB by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0805B474K250CB by Fenghua (HK) Electronics Ltd

0805B474K250CB
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
, 0805
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.47 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
Length
2 mm
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Box
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Size Code
0805
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
PURE COPPER
Width
1.25 mm
Want to compare parts?
  1. 0805B474K250CB
    Fenghua (HK) Electronics Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805,
    VS

Alternate Parts for 0805B474K250CB

This table gives cross-reference parts and alternative options found for 0805B474K250CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805B474K250CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CL21B474KAF4PNB Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics 0805B474K250CB vs CL21B474KAF4PNB
0805Y0250474KXR Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP Knowles Capacitors 0805B474K250CB vs 0805Y0250474KXR
0805B474K250ST Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, Fenghua (HK) Electronics Ltd 0805B474K250CB vs 0805B474K250ST
CL21B474KAFVPNC Ceramic Capacitor, Ceramic Samsung Electro-Mechanics 0805B474K250CB vs CL21B474KAFVPNC
C2012X7R474KFBS Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, Darfon Corporation 0805B474K250CB vs C2012X7R474KFBS
0805X7R474K25V Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, Synton-Tech Corp 0805B474K250CB vs 0805X7R474K25V
SCM21B474KANF Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, Surge Components Inc 0805B474K250CB vs SCM21B474KANF
0805B474K250NB Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, Fenghua (HK) Electronics Ltd 0805B474K250CB vs 0805B474K250NB
CL21B474KANC Cap,Ceramic,470nF,25VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,0805 Case Samsung Semiconductor 0805B474K250CB vs CL21B474KANC
C0805F474K3RAC7210 Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.47uF, 0805 KEMET Corporation 0805B474K250CB vs C0805F474K3RAC7210

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0805B474K250CB by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0805B474K250CB by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 0805B474K250CB would you like to use for your alert(s)?
  • Please alert me when 0805B474K250CB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0805B474K250CB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0805B474K250CB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0805B474K250CB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0805B474K250CB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0805B474K250CB by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: