Part Details for 0805CG681J9BB0 by YAGEO Corporation
Overview of 0805CG681J9BB0 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for 0805CG681J9BB0
0805CG681J9BB0 CAD Models
0805CG681J9BB0 Part Data Attributes:
|
0805CG681J9BB0
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
0805CG681J9BB0
YAGEO Corporation
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00068uF, SURFACE MOUNT, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | NPO | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0805CG681J9BB0
This table gives cross-reference parts and alternative options found for 0805CG681J9BB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805CG681J9BB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805A681JXAMB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00068 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | 0805CG681J9BB0 vs VJ0805A681JXAMB |
GRM40COG681J050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00068uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805CG681J9BB0 vs GRM40COG681J050AQ |
GRM40C0G681J050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00068uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805CG681J9BB0 vs GRM40C0G681J050AQ |
GRM40C0G681J050BK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00068uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805CG681J9BB0 vs GRM40C0G681J050BK |
VJ0805A681JXAMX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 0805CG681J9BB0 vs VJ0805A681JXAMX |
UMK212CG681JQ-B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00068uF, SURFACE MOUNT, 0805, CHIP | TAIYO YUDEN | 0805CG681J9BB0 vs UMK212CG681JQ-B |
0805CG681J9C22 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00068uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | 0805CG681J9BB0 vs 0805CG681J9C22 |
GRM40C0G681J050BL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00068uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805CG681J9BB0 vs GRM40C0G681J050BL |
0805J0500681JCTA53 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805CG681J9BB0 vs 0805J0500681JCTA53 |
0805CG681J9BB2 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00068uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | 0805CG681J9BB0 vs 0805CG681J9BB2 |