Part Details for 0805F105M250CT by Fenghua (HK) Electronics Ltd
Overview of 0805F105M250CT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805F105M250CT
0805F105M250CT CAD Models
0805F105M250CT Part Data Attributes
|
0805F105M250CT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0805F105M250CT
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 1uF, 0805,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7/13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -80/+30% ppm/°C | |
Terminal Finish | PURE COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805F105M250CT
This table gives cross-reference parts and alternative options found for 0805F105M250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805F105M250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805F105M250N | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 1uF, 0805, | Fenghua (HK) Electronics Ltd | 0805F105M250CT vs 0805F105M250N |
0805F105M250S | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 1uF, 0805, | Fenghua (HK) Electronics Ltd | 0805F105M250CT vs 0805F105M250S |
0805F105M250NB | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 1uF, 0805, | Fenghua (HK) Electronics Ltd | 0805F105M250CT vs 0805F105M250NB |
MC05MTF250105 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 1uF, Surface Mount, 0805, CHIP | Viking Tech Corp | 0805F105M250CT vs MC05MTF250105 |
0805F105M250CB | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 1uF, 0805, | Fenghua (HK) Electronics Ltd | 0805F105M250CT vs 0805F105M250CB |
0805F105M250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 1uF, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | 0805F105M250CT vs 0805F105M250CG |
0805F105M250ST | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 1uF, 0805, | Fenghua (HK) Electronics Ltd | 0805F105M250CT vs 0805F105M250ST |