Part Details for 0805M130J101BT by Knowles Capacitors
Overview of 0805M130J101BT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805M130J101BT
0805M130J101BT CAD Models
0805M130J101BT Part Data Attributes:
|
0805M130J101BT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805M130J101BT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0805M130J101BT
This table gives cross-reference parts and alternative options found for 0805M130J101BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805M130J101BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM40C0G130J100BL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | 0805M130J101BT vs GRM40C0G130J100BL |
GRM40C0G130J100BJ | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000013uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805M130J101BT vs GRM40C0G130J100BJ |
GRM40C0G130J100AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | 0805M130J101BT vs GRM40C0G130J100AB |
GRM40C0G130J100AD | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000013uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805M130J101BT vs GRM40C0G130J100AD |
C0805CG130J101PB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | 0805M130J101BT vs C0805CG130J101PB |
GRM40C0G130J100BK | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000013uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805M130J101BT vs GRM40C0G130J100BK |
GRM40C0G130J100AJ | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000013uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805M130J101BT vs GRM40C0G130J100AJ |
NMC-L0805NPO130J100TRPF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | 0805M130J101BT vs NMC-L0805NPO130J100TRPF |
C0805CG130J101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | 0805M130J101BT vs C0805CG130J101PT |
GRM40C0G130J100AL | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000013uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805M130J101BT vs GRM40C0G130J100AL |