Part Details for 0805M511G500ET by Knowles Capacitors
Overview of 0805M511G500ET by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805M511G500ET
0805M511G500ET CAD Models
0805M511G500ET Part Data Attributes
|
0805M511G500ET
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805M511G500ET
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0805M511G500ET
This table gives cross-reference parts and alternative options found for 0805M511G500ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805M511G500ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805CG511G50CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0805, CHIP | Passive Plus Inc | 0805M511G500ET vs C0805CG511G50CT |
GXM2165C1H511GA02D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | 0805M511G500ET vs GXM2165C1H511GA02D |
GRM40C0G511G050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00051uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805M511G500ET vs GRM40C0G511G050AJ |
C0805CG511G50PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | 0805M511G500ET vs C0805CG511G50PT |
GXM2165C1H511GA02J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | 0805M511G500ET vs GXM2165C1H511GA02J |
GRM40C0G511G050BD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00051uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805M511G500ET vs GRM40C0G511G050BD |
C0805CG511G50PB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | 0805M511G500ET vs C0805CG511G50PB |
0805N511G500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 0805M511G500ET vs 0805N511G500CT |
MC05GTN500511 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0805, CHIP | Viking Tech Corp | 0805M511G500ET vs MC05GTN500511 |
GRM40C0G511G050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00051uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805M511G500ET vs GRM40C0G511G050AL |