Part Details for 0805NPO6R8CW1SR by American Technical Ceramics Corp
Overview of 0805NPO6R8CW1SR by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805NPO6R8CW1SR
0805NPO6R8CW1SR CAD Models
0805NPO6R8CW1SR Part Data Attributes
|
0805NPO6R8CW1SR
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
0805NPO6R8CW1SR
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.6765% +Tol, 3.6765% -Tol, NP0, -/+30ppm/Cel TC, 0.0000068uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Manufacturer Series | 0805(25V,NP0) | |
Multilayer | Yes | |
Negative Tolerance | 3.6765% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 3.6765% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | NP0 | |
Size Code | 0805 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for 0805NPO6R8CW1SR
This table gives cross-reference parts and alternative options found for 0805NPO6R8CW1SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805NPO6R8CW1SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805NP06R8CW1SR | CAP,CERAMIC,6.8PF,25VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | 0805NPO6R8CW1SR vs 0805NP06R8CW1SR |
0805NP06R8CC1AR | CAP,CERAMIC,6.8PF,25VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | 0805NPO6R8CW1SR vs 0805NP06R8CC1AR |
0805NPO6R8CT1AR | CAP,CERAMIC,6.8PF,25VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | 0805NPO6R8CW1SR vs 0805NPO6R8CT1AR |
0805NP06R8CW1AR | CAP,CERAMIC,6.8PF,25VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | 0805NPO6R8CW1SR vs 0805NP06R8CW1AR |
0805NP06R8CT1AR | CAP,CERAMIC,6.8PF,25VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | 0805NPO6R8CW1SR vs 0805NP06R8CT1AR |
0805NPO6R8CC1SR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.6765% +Tol, 3.6765% -Tol, NP0, -/+30ppm/Cel TC, 0.0000068uF, 0805, | American Technical Ceramics Corp | 0805NPO6R8CW1SR vs 0805NPO6R8CC1SR |
0805NP06R8CC1SR | CAP,CERAMIC,6.8PF,25VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | 0805NPO6R8CW1SR vs 0805NP06R8CC1SR |
0805NPO6R8CT1SR | CAP,CERAMIC,6.8PF,25VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | 0805NPO6R8CW1SR vs 0805NPO6R8CT1SR |