-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), EIA STD PACKAGE SIZE 0805, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-0805USBF-421MRC-ND
|
DigiKey | CMC 500MA 2LN 140 OHM SMD Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
43239 In Stock |
|
$0.6500 / $1.0900 | Buy Now |
DISTI #
994-0805USBF-421MRC
|
Mouser Electronics | Common Mode Chokes / Filters For Hi Speed Signal 28nH DCR=.11Ohms RoHS: Compliant | 2536 |
|
$0.5250 / $1.1300 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 642 |
|
$0.2625 / $0.9375 | Buy Now |
|
Quest Components | DATA LINE FILTER, 2 FUNCTION(S), 4 PIN(S) | 513 |
|
$0.3750 / $1.2500 | Buy Now |
|
Coilcraft Direct | Common mode choke, USB 2.0/IEEE1394, SMT, RoHS, halogen RoHS: Compliant pbFree: No Min Qty: 1 | 54049 |
|
$0.3200 / $0.8700 | Buy Now |
DISTI #
2780234
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.5316 / $1.0425 | Buy Now |
DISTI #
2780234RL
|
Farnell | COMMON MODE FILTER, AEC-Q200, 140 OHM RoHS: Compliant Min Qty: 50 Lead time: 8 Weeks, 1 Days Container: Reel | 0 |
|
$0.5036 / $0.8560 | Buy Now |
DISTI #
2780234
|
Farnell | COMMON MODE FILTER, AEC-Q200, 140 OHM RoHS: Compliant Min Qty: 5 Lead time: 8 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.5036 / $1.1159 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0805USBF-421MRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805USBF-421MRC
Coilcraft Inc
Data Line Filter, 2 Function(s), EIA STD PACKAGE SIZE 0805, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | AEC-Q200 | |
DC Resistance-Max | 0.11 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.4 mm | |
Inductance | 0.028 µH | |
JESD-609 Code | e3 | |
Length | 2.03 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, Plastic, 7 Inch | |
Screening Level | AEC-Q200 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.27 mm |
This table gives cross-reference parts and alternative options found for 0805USBF-421MRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805USBF-421MRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFZ28V11 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | 0805USBF-421MRC vs LFZ28V11 |
LFZ20H12 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | 0805USBF-421MRC vs LFZ20H12 |
LFZ24H11 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | 0805USBF-421MRC vs LFZ24H11 |
LFZ35H05 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | 0805USBF-421MRC vs LFZ35H05 |
0603USD-601MLD | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-4 | Coilcraft Inc | 0805USBF-421MRC vs 0603USD-601MLD |
EPA2163E-LF | Data Line Filter, 2 Function(s), 4 Pin(s), | PCA Electronics Inc | 0805USBF-421MRC vs EPA2163E-LF |
LFZ35V05 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | 0805USBF-421MRC vs LFZ35V05 |
LFZ28H11 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | 0805USBF-421MRC vs LFZ28H11 |
78296 | 2 FUNCTIONS, DATA LINE FILTER | Hirel Systems Ltd | 0805USBF-421MRC vs 78296 |
0603USD-951MLD | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-4 | Coilcraft Inc | 0805USBF-421MRC vs 0603USD-951MLD |