Part Details for 0805YC474KAZ2A by Kyocera AVX Components
Overview of 0805YC474KAZ2A by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805YC474KAZ2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K0453
|
Newark | Multilayer Ceramic Capacitor, Flexiterm Series, 0.47 F, 10%, X7R, 16 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 0805YC474KAZ2A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1626 |
|
$0.2960 / $0.6660 | Buy Now |
DISTI #
74T6273
|
Newark | Smd Multilayer Ceramic Capacitor, Flexitermr, 0.47 F, 10%, X7R, 16 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 0805YC474KAZ2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1460 / $0.1950 | Buy Now |
DISTI #
478-KGF21KR71C474KUCT-ND
|
DigiKey | CAP CER SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.1481 / $0.6600 | Buy Now |
DISTI #
0805YC474KAZ2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 16 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 0805YC474KAZ2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2006 | Buy Now |
DISTI #
581-0805YC474KAZ2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGF21KR71C474KU 16V .47uF X7R 0805 10% Tol FLEX RoHS: Compliant | 6115 |
|
$0.1340 / $0.5600 | Buy Now |
DISTI #
70474520
|
RS | 0805 FlEXITERM 470nF Ceramic Multilayer Cap,16VDC,+125C, X7R Dielec,+/-10% SMD | AVX 0805YC474KAZ2A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0240 / $0.0300 | RFQ |
|
Future Electronics | 0805 0.47 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1310 / $0.1490 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.0336 / $0.1120 | Buy Now | |
DISTI #
0805YC474KAZ2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 16 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 0805YC474KAZ2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2006 | Buy Now |
Part Details for 0805YC474KAZ2A
0805YC474KAZ2A CAD Models
0805YC474KAZ2A Part Data Attributes:
|
0805YC474KAZ2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0805YC474KAZ2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 16V, ±10%, X7R, 0805 (2012 mm), Flexiterm, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805YC474KAZ2A
This table gives cross-reference parts and alternative options found for 0805YC474KAZ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805YC474KAZ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC-A0805X7R474K16EQYF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | NIC Components Corp | 0805YC474KAZ2A vs NMC-A0805X7R474K16EQYF |
0805X7R474KC7SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | American Technical Ceramics Corp | 0805YC474KAZ2A vs 0805X7R474KC7SB |
0805X7R474KT7SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | American Technical Ceramics Corp | 0805YC474KAZ2A vs 0805X7R474KT7SB |
C0805X7R160-474KN6U | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 0805YC474KAZ2A vs C0805X7R160-474KN6U |
KGM21AR71C474KL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805YC474KAZ2A vs KGM21AR71C474KL |
0805X7R474KE7SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | American Technical Ceramics Corp | 0805YC474KAZ2A vs 0805X7R474KE7SB |
C0805X7R160-474KN6D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 0805YC474KAZ2A vs C0805X7R160-474KN6D |
0805X7R474KE7AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | American Technical Ceramics Corp | 0805YC474KAZ2A vs 0805X7R474KE7AT |
0805X7R474KC7AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | American Technical Ceramics Corp | 0805YC474KAZ2A vs 0805X7R474KC7AB |
C0805X7R160-474KN6R | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 0805YC474KAZ2A vs C0805X7R160-474KN6R |