Part Details for 0805AC102MAZ1A by Kyocera AVX Components
Overview of 0805AC102MAZ1A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805AC102MAZ1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0805AC102MAZ1A
|
Avnet Abacus | Cap Cer SMD 0805 1.0nF 20% 1000V X7R Flexi T&R - Tape and Reel (Alt: 0805AC102MAZ1A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 0805AC102MAZ1A
0805AC102MAZ1A CAD Models
0805AC102MAZ1A Part Data Attributes
|
0805AC102MAZ1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0805AC102MAZ1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805AC102MAZ1A
This table gives cross-reference parts and alternative options found for 0805AC102MAZ1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805AC102MAZ1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X102MDRAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, | KEMET Corporation | 0805AC102MAZ1A vs C0805X102MDRAL7025 |
0805J1K00102MXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805AC102MAZ1A vs 0805J1K00102MXT |
C0805C102MDRALTU | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | KEMET Corporation | 0805AC102MAZ1A vs C0805C102MDRALTU |
LD05AC102MAB3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805AC102MAZ1A vs LD05AC102MAB3A |
C0805X102MDRAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, | KEMET Corporation | 0805AC102MAZ1A vs C0805X102MDRAC7210 |
C0805X102MDRACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0805AC102MAZ1A vs C0805X102MDRACAUTO7210 |
LD05AC102MAB1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805AC102MAZ1A vs LD05AC102MAB1A |
C0805C102MDRACTU | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS AND REACH COMPLIANT | KEMET Corporation | 0805AC102MAZ1A vs C0805C102MDRACTU |
C0805X102MDRAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, | KEMET Corporation | 0805AC102MAZ1A vs C0805X102MDRAC7800 |
C0805C102MDRAC7210 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, | KEMET Corporation | 0805AC102MAZ1A vs C0805C102MDRAC7210 |