Capacitors
0805B102K500CT
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP

Overview of 0805B102K500CT by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 0805B102K500CT by Walsin Technology Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 58Y7813
Newark Multilayer Ceramic Capacitor, 1000 Pf, 10%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin 0805B102K500CT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel 536000
  • 4,000 $0.0090
$0.0090 Buy Now
DISTI # 68Y8925
Newark Multilayer Ceramic Capacitor, 1000 Pf, 10%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin 0805B102K500CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2340
  • 10 $0.0210
  • 25 $0.0180
  • 50 $0.0160
  • 100 $0.0120
$0.0120 / $0.0210 Buy Now
DISTI # 1292-1558-1-ND
DigiKey CAP CER 1000PF 50V X7R 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3712
In Stock
  • 1 $0.1000
  • 10 $0.0250
  • 50 $0.0172
  • 100 $0.0146
  • 500 $0.0103
  • 1,000 $0.0089
  • 4,000 $0.0069
  • 8,000 $0.0062
  • 12,000 $0.0058
  • 20,000 $0.0054
  • 28,000 $0.0052
  • 40,000 $0.0049
  • 100,000 $0.0044
  • 200,000 $0.0041
  • 400,000 $0.0038
$0.0038 / $0.1000 Buy Now
DISTI # 791-0805B102K500CT
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 1000 pF 10% X7R 0805 - 55 C + 125 C RoHS: Compliant 906
  • 1 $0.1000
  • 10 $0.0180
  • 100 $0.0110
  • 1,000 $0.0090
  • 4,000 $0.0080
$0.0080 / $0.1000 Buy Now
Future Electronics 0805 1 nF 50 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 4,000 $0.0089
  • 16,000 $0.0086
  • 60,000 $0.0083
  • 120,000 $0.0081
  • 300,000 $0.0078
$0.0078 / $0.0089 Buy Now
DISTI # 77778055
Verical Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 5495 Package Multiple: 1 Americas - 84457
  • 5,495 $0.0127
$0.0127 Buy Now
Bristol Electronics   41154
RFQ
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.001UF, SURFACE MOUNT, 0805 32000
  • 1 $0.0270
  • 1,112 $0.0090
  • 5,557 $0.0054
$0.0054 / $0.0270 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.001UF, SURFACE MOUNT, 0805 25600
  • 1 $0.1400
  • 795 $0.0420
  • 9,525 $0.0280
$0.0280 / $0.1400 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.001UF, SURFACE MOUNT, 0805 15920
  • 1 $0.4200
  • 3,176 $0.0840
  • 9,525 $0.0735
$0.0735 / $0.4200 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.001UF, SURFACE MOUNT, 0805 3790
Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.001UF, SURFACE MOUNT, 0805 923
  • 1 $0.0225
  • 223 $0.0150
$0.0150 / $0.0225 Buy Now
DISTI # 0805B102K500CT
TME Capacitor: ceramic, 1nF, 50V, X7R, ±10%, 0805 Min Qty: 1 84457
  • 1 $0.1443
  • 10 $0.0287
  • 50 $0.0204
  • 100 $0.0177
  • 400 $0.0135
  • 500 $0.0129
  • 800 $0.0118
  • 1,000 $0.0114
  • 4,000 $0.0104
$0.0104 / $0.1443 Buy Now

CAD Models for 0805B102K500CT by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 0805B102K500CT by Walsin Technology Corporation

0805B102K500CT
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Walsin Technology Corporation
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. 0805B102K500CT
    Walsin Technology Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for 0805B102K500CT

This table gives cross-reference parts and alternative options found for 0805B102K500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805B102K500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CALC0805B500A102K-T15 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP Thin Film Technology Corp (TFT) 0805B102K500CT vs CALC0805B500A102K-T15
0805B102K500CG Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP Walsin Technology Corporation 0805B102K500CT vs 0805B102K500CG
C0805X102K5RAC7411 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, KEMET Corporation 0805B102K500CT vs C0805X102K5RAC7411
C0805S102K5RAL7013 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, KEMET Corporation 0805B102K500CT vs C0805S102K5RAL7013
C0805C102K5RAL7013 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, KEMET Corporation 0805B102K500CT vs C0805C102K5RAL7013
C0805X102K5REC Ceramic Capacitor, Ceramic, KEMET Corporation 0805B102K500CT vs C0805X102K5REC
C0805C102K5RAC7800 Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked KEMET Corporation 0805B102K500CT vs C0805C102K5RAC7800
C0805S102K5RAC7800 Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.001uF, 0805 KEMET Corporation 0805B102K500CT vs C0805S102K5RAC7800
C0805S102K5RAC Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP KEMET Corporation 0805B102K500CT vs C0805S102K5RAC
CL21B102KBANNNB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP Samsung Electro-Mechanics 0805B102K500CT vs CL21B102KBANNNB

Related Parts for 0805B102K500CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0805B102K500CT by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0805B102K500CT by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of 0805B102K500CT would you like to use for your alert(s)?
  • Please alert me when 0805B102K500CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0805B102K500CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0805B102K500CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0805B102K500CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0805B102K500CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0805B102K500CT by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: