Part Details for 0805B121K500CT by Walsin Technology Corporation
Overview of 0805B121K500CT by Walsin Technology Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805B121K500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-0805B121K500CTTR-ND
|
DigiKey | CAP CER 120PF 50V X7R 0805 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0088 | Buy Now |
DISTI #
791-0805B121K500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 120pF, +-10%, 50V RoHS: Compliant | 0 |
|
$0.0210 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0043 | Buy Now |
DISTI #
0805B121K500CT
|
TME | Capacitor: ceramic, 120pF, 50V, X7R, ±10%, 0805 Min Qty: 4000 | 0 |
|
$0.0099 | RFQ |
DISTI #
C1S812000005862
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant Container: Cut Tape | 3750 |
|
$0.0128 / $0.0185 | Buy Now |
Part Details for 0805B121K500CT
0805B121K500CT CAD Models
0805B121K500CT Part Data Attributes
|
0805B121K500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0805B121K500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805B121K500CT
This table gives cross-reference parts and alternative options found for 0805B121K500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805B121K500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805T121K5RBL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0805, CHIP | KEMET Corporation | 0805B121K500CT vs C0805T121K5RBL |
CG0805X7R121KWT | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0805, | Quantic UTC | 0805B121K500CT vs CG0805X7R121KWT |
CC0805X121K3 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0805, | Strong Capacitor Co Ltd | 0805B121K500CT vs CC0805X121K3 |
C0805T121K5RBC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0805B121K500CT vs C0805T121K5RBC7210 |
SCM21B121KBNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0805, | Surge Components Inc | 0805B121K500CT vs SCM21B121KBNC |
C0805C121K5RAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0805B121K500CT vs C0805C121K5RAC7215 |
C0805C121K5RAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0805, | KEMET Corporation | 0805B121K500CT vs C0805C121K5RAL |
C0805C121K5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0805, | KEMET Corporation | 0805B121K500CT vs C0805C121K5RALTU |
C0805C121K5RACTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0805, | KEMET Corporation | 0805B121K500CT vs C0805C121K5RACTM |
C0805C121K5RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0805B121K500CT vs C0805C121K5RACAUTO7210 |