Part Details for 0805B122M101CT by Walsin Technology Corporation
Overview of 0805B122M101CT by Walsin Technology Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805B122M101CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-0805B122M101CTTR-ND
|
DigiKey | CAP CER 1200PF 100V X7R 0805 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0107 | Buy Now |
DISTI #
791-0805B122M101CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 MLCC X7R 1200 pF, +/ -20% 100 V T&R MH RoHS: Compliant | 0 |
|
$0.0130 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0052 | Buy Now |
DISTI #
0805B122M101CT
|
TME | Capacitor: ceramic, MLCC, 1.2nF, 100V, X7R, ±20%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0153 | RFQ |
Part Details for 0805B122M101CT
0805B122M101CT CAD Models
0805B122M101CT Part Data Attributes
|
0805B122M101CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0805B122M101CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805B122M101CT
This table gives cross-reference parts and alternative options found for 0805B122M101CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805B122M101CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805T122M1RCC7025 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0805, | KEMET Corporation | 0805B122M101CT vs C0805T122M1RCC7025 |
0805B122M101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 0805B122M101CT vs 0805B122M101CG |
C0805T122M1RBC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | 0805B122M101CT vs C0805T122M1RBC |
C0805S122M1RAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0805, | KEMET Corporation | 0805B122M101CT vs C0805S122M1RAL7867 |
C0805Y122M1RAC7040 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0805, | KEMET Corporation | 0805B122M101CT vs C0805Y122M1RAC7040 |
C0805T122M1RCC7215 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0805, | KEMET Corporation | 0805B122M101CT vs C0805T122M1RCC7215 |
C0805C122M1RAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0805, | KEMET Corporation | 0805B122M101CT vs C0805C122M1RAL3325 |
C0805T122M1RCL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0805, CHIP | KEMET Corporation | 0805B122M101CT vs C0805T122M1RCL |
C0805Y122M1RAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0805B122M101CT vs C0805Y122M1RAL7215 |
C0805X122M1RAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0805, CHIP | KEMET Corporation | 0805B122M101CT vs C0805X122M1RAL |