Part Details for 0805B155K160CT by Walsin Technology Corporation
Overview of 0805B155K160CT by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805B155K160CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-0805B155K160CTTR-ND
|
DigiKey | CAP CER 1.5UF 16V X7R 0805 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0467 | Buy Now |
DISTI #
791-0805B155K160CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.5uF, +-10%, 16V RoHS: Compliant | 317 |
|
$0.0280 / $0.2200 | Buy Now |
Part Details for 0805B155K160CT
0805B155K160CT CAD Models
0805B155K160CT Part Data Attributes
|
0805B155K160CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0805B155K160CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805B155K160CT
This table gives cross-reference parts and alternative options found for 0805B155K160CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805B155K160CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C155K4RALTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 0805, | KEMET Corporation | 0805B155K160CT vs C0805C155K4RALTM |
C0805X7R155K160NT | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 0805, | Eyang Technology Development Co Ltd | 0805B155K160CT vs C0805X7R155K160NT |
C0805C155K4RACTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | 0805B155K160CT vs C0805C155K4RACTM |
C0805X155K4REC | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0805B155K160CT vs C0805X155K4REC |
GRM21BR71C155KA01K | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0805B155K160CT vs GRM21BR71C155KA01K |
C0805C155K4RAC7800 | Capacitor, Ceramic, Chip, General Purpose, 1.5uF, 16V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | 0805B155K160CT vs C0805C155K4RAC7800 |
C0805X155K4RAC7411 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 0805, | KEMET Corporation | 0805B155K160CT vs C0805X155K4RAC7411 |
0805A0160155KXB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805B155K160CT vs 0805A0160155KXB |
C0805T155K4RAL7025 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 0805, | KEMET Corporation | 0805B155K160CT vs C0805T155K4RAL7025 |
C0805X155K4RAC7867 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 0805, | KEMET Corporation | 0805B155K160CT vs C0805X155K4RAC7867 |