Part Details for 0805B222K251CT by Walsin Technology Corporation
Overview of 0805B222K251CT by Walsin Technology Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805B222K251CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0326
|
Newark | Cap, 0.0022Uf, 250Vdc, Mlcc, 0805 Rohs Compliant: Yes |Walsin 0805B222K251CT Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 40000 |
|
$0.0140 | Buy Now |
DISTI #
29AK9486
|
Newark | Cap, 0.0022Uf, 250V, Mlcc, 0805 Rohs Compliant: Yes |Walsin 0805B222K251CT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 38428 |
|
$0.0330 / $0.0660 | Buy Now |
DISTI #
1292-0805B222K251CTTR-ND
|
DigiKey | CAP CER 2200PF 250V X7R 0805 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0075 | Buy Now |
DISTI #
791-0805B222K251CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200pF +-10% 250V RoHS: Compliant | 0 |
|
$0.0130 / $0.1000 | Order Now |
|
Future Electronics | 2200 pF ±10% 250V X7R 0805 (2012 Metric) Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0041 | Buy Now |
Part Details for 0805B222K251CT
0805B222K251CT CAD Models
0805B222K251CT Part Data Attributes
|
0805B222K251CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0805B222K251CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |