-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y7854
|
Newark | Multilayer Ceramic Capacitor, 470 Pf, 10%, X7R, 100 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin 0805B471K101CT Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0170 / $0.0190 | Buy Now |
DISTI #
68Y8966
|
Newark | Multilayer Ceramic Capacitor, 470 Pf, 10%, X7R, 100 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin 0805B471K101CT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 326 |
|
$0.0330 / $0.0660 | Buy Now |
DISTI #
1292-0805B471K101CTTR-ND
|
DigiKey | CAP CER 470PF 100V X7R 0805 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0075 | Buy Now |
DISTI #
791-0805B471K101CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 470pF +-10% 100V RoHS: Compliant | 495 |
|
$0.0130 / $0.1000 | Buy Now |
|
Future Electronics | 0805 470 pF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0128 / $0.0150 | Buy Now |
|
Bristol Electronics | 112000 |
|
RFQ | ||
|
Quest Components | 89600 |
|
$0.0770 / $0.5130 | Buy Now | |
DISTI #
0805B471K101CT
|
TME | Capacitor: ceramic, MLCC, 470pF, 100V, X7R, ±10%, SMD, 0805 Min Qty: 100 | 5900 |
|
$0.0101 / $0.0248 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0805B471K101CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0805B471K101CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 0805B471K101CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805B471K101CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCCA000402 | CAP,CERAMIC,470PF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | SPC Multicomp | 0805B471K101CT vs MCCA000402 |