Part Details for 0805B474J160N by Fenghua (HK) Electronics Ltd
Overview of 0805B474J160N by Fenghua (HK) Electronics Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805B474J160N
0805B474J160N CAD Models
0805B474J160N Part Data Attributes
|
0805B474J160N
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0805B474J160N
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805B474J160N
This table gives cross-reference parts and alternative options found for 0805B474J160N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805B474J160N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805B474J160CB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | 0805B474J160N vs 0805B474J160CB |
0805B474J160SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | 0805B474J160N vs 0805B474J160SB |
MG21B474J160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 0805B474J160N vs MG21B474J160CT |
0805B474J160C | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | 0805B474J160N vs 0805B474J160C |
MG21B474J160CG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 0805B474J160N vs MG21B474J160CG |
NMC0805X7R474J16TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.47uF, SURFACE MOUNT, 0805, CHIP | NIC Components Corp | 0805B474J160N vs NMC0805X7R474J16TRPLP |
0805B474J160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | 0805B474J160N vs 0805B474J160NT |
0805B474J160ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | 0805B474J160N vs 0805B474J160ST |
0805B474J160S | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | 0805B474J160N vs 0805B474J160S |
0805B474J160NB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | 0805B474J160N vs 0805B474J160NB |