Part Details for 0805CG101J101BA by Skywell Technology Inc
Overview of 0805CG101J101BA by Skywell Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805CG101J101BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3500 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2850 |
|
$0.2800 / $0.4200 | Buy Now |
Part Details for 0805CG101J101BA
0805CG101J101BA CAD Models
0805CG101J101BA Part Data Attributes
|
0805CG101J101BA
Skywell Technology Inc
Buy Now
Datasheet
|
Compare Parts:
0805CG101J101BA
Skywell Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0805,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SKYWELL TECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Paper | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | 0805CG(100V,MT10PF) | |
Size Code | 0805 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.2 mm |
Alternate Parts for 0805CG101J101BA
This table gives cross-reference parts and alternative options found for 0805CG101J101BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805CG101J101BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A0805C101JCT | CAP,CERAMIC,100PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | SPC Multicomp | 0805CG101J101BA vs A0805C101JCT |
NMC0805NPO101J100TRP | Ceramic Capacitor, Multilayer, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0001uF, 0805 | NIC Components Corp | 0805CG101J101BA vs NMC0805NPO101J100TRP |
NMC0805NP0101J100TRP | CAP,CERAMIC,100PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | NIC Components Corp | 0805CG101J101BA vs NMC0805NP0101J100TRP |
CMC-100/101JN0805T | Ceramic Capacitor, Multilayer, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0001uF, 0805 | Tecate Group | 0805CG101J101BA vs CMC-100/101JN0805T |