Part Details for 0805HP161FT100T by American Technical Ceramics Corp
Overview of 0805HP161FT100T by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805HP161FT100T
0805HP161FT100T CAD Models
0805HP161FT100T Part Data Attributes
|
0805HP161FT100T
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
0805HP161FT100T
American Technical Ceramics Corp
CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00016uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | HP0805 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0805HP161FT100T
This table gives cross-reference parts and alternative options found for 0805HP161FT100T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805HP161FT100T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08051U161FAQ4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805HP161FT100T vs 08051U161FAQ4A |
08051U161FATMA | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805HP161FT100T vs 08051U161FATMA |
08051U161FATRA | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805HP161FT100T vs 08051U161FATRA |
GRM40C0G161F100BD | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00016uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805HP161FT100T vs GRM40C0G161F100BD |
C0805CG161F101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP | Passive Plus Inc | 0805HP161FT100T vs C0805CG161F101CT |
C0805CG161F101PB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | 0805HP161FT100T vs C0805CG161F101PB |
C0805CG161F101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | 0805HP161FT100T vs C0805CG161F101PT |
C0805X161F1GAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP | KEMET Corporation | 0805HP161FT100T vs C0805X161F1GAL7800 |
GGM2165C2A161FA16J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | 0805HP161FT100T vs GGM2165C2A161FA16J |
08051U161FAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805HP161FT100T vs 08051U161FAJ2A |