Part Details for 0805HS-181TJBC by Coilcraft Inc
Overview of 0805HS-181TJBC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 0805HS-181TJBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.18UH, 5%, 1 ELEMENT, CERAMIC-CORE, SMD | 2499 |
|
$0.3150 / $0.9000 | Buy Now |
Part Details for 0805HS-181TJBC
0805HS-181TJBC CAD Models
0805HS-181TJBC Part Data Attributes:
|
0805HS-181TJBC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805HS-181TJBC
Coilcraft Inc
General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.64 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 870 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for 0805HS-181TJBC
This table gives cross-reference parts and alternative options found for 0805HS-181TJBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805HS-181TJBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KQ0805JTER18 | General Purpose Inductor, 0.18uH, 5%, 1 Element, Air-Core, SMD | KOA Speer Electronics Inc | 0805HS-181TJBC vs KQ0805JTER18 |
AISC-0805-R18-J-S | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Abracon Corporation | 0805HS-181TJBC vs AISC-0805-R18-J-S |
SMDCHGR0805-R18J | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | 3L Electronic Corporation | 0805HS-181TJBC vs SMDCHGR0805-R18J |
AISC-0805L-R18-J-G | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Abracon Corporation | 0805HS-181TJBC vs AISC-0805L-R18-J-G |
AISC-0805L-R18K-J-G | General Fixed Inductor, 1 ELEMENT, 0.18 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | 0805HS-181TJBC vs AISC-0805L-R18K-J-G |
0805HS-181TJBD | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Coilcraft Inc | 0805HS-181TJBC vs 0805HS-181TJBD |
AISC-0805-R18K-J-S | General Fixed Inductor, 1 ELEMENT, 0.18 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | 0805HS-181TJBC vs AISC-0805-R18K-J-S |
AISC-0805L-R18K-J-S | General Fixed Inductor, 1 ELEMENT, 0.18 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | 0805HS-181TJBC vs AISC-0805L-R18K-J-S |
0805HS-181TJBB | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Coilcraft Inc | 0805HS-181TJBC vs 0805HS-181TJBB |
LLQ2012-ER18J | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | TOKO Inc | 0805HS-181TJBC vs LLQ2012-ER18J |