Part Details for 0805J250P700BQT by Syfer Technology
Overview of 0805J250P700BQT by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805J250P700BQT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0805J250P700BQT-ND
|
DigiKey | CAP CER 0.7PF 250V C0G/NP0 0805 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for 0805J250P700BQT
0805J250P700BQT CAD Models
0805J250P700BQT Part Data Attributes
|
0805J250P700BQT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
0805J250P700BQT
Syfer Technology
CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000007uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 7e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 14.29% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 14.29% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805J250P700BQT
This table gives cross-reference parts and alternative options found for 0805J250P700BQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805J250P700BQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805Y250P700BQT | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000007uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | 0805J250P700BQT vs 0805Y250P700BQT |
0805H250P700BQT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 14.29% +Tol, 14.29% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805J250P700BQT vs 0805H250P700BQT |
0805Y250P700BQT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 14.29% +Tol, 14.29% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805J250P700BQT vs 0805Y250P700BQT |
0805A250P700BQB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 14.29% +Tol, 14.29% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805J250P700BQT vs 0805A250P700BQB |
0805J250P700BQT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 14.29% +Tol, 14.29% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805J250P700BQT vs 0805J250P700BQT |
600F0R7BT250TV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 14.2857% +Tol, 14.2857% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805J250P700BQT vs 600F0R7BT250TV |
600F0R7BW250T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 14.2857% +Tol, 14.2857% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805J250P700BQT vs 600F0R7BW250T |
251SHF0R7BSE-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 0805J250P700BQT vs 251SHF0R7BSE-ROHS |
600F0R7BT250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 14.2857% +Tol, 14.2857% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805J250P700BQT vs 600F0R7BT250XT |
600F0R7BT250T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 14.2857% +Tol, 14.2857% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805J250P700BQT vs 600F0R7BT250T |