Part Details for 0805J500P200CQT by Syfer Technology
Overview of 0805J500P200CQT by Syfer Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805J500P200CQT
0805J500P200CQT CAD Models
0805J500P200CQT Part Data Attributes
|
0805J500P200CQT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
0805J500P200CQT
Syfer Technology
CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0000002uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 125% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 125% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805J500P200CQT
This table gives cross-reference parts and alternative options found for 0805J500P200CQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805J500P200CQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805Y500P200CQB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 125% +Tol, 125% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805J500P200CQT vs 0805Y500P200CQB |
0805A500P200CQB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 125% +Tol, 125% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805J500P200CQT vs 0805A500P200CQB |
0805Y500P200CQT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 125% +Tol, 125% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805J500P200CQT vs 0805Y500P200CQT |
0805J500P200CQT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 125% +Tol, 125% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805J500P200CQT vs 0805J500P200CQT |
0805H500P200CQB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 125% +Tol, 125% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805J500P200CQT vs 0805H500P200CQB |
0805Y500P200CQT | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0000002uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | 0805J500P200CQT vs 0805Y500P200CQT |
0805J500P200CQB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 125% +Tol, 125% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805J500P200CQT vs 0805J500P200CQB |