Part Details for 0805N100F631CT by Walsin Technology Corporation
Overview of 0805N100F631CT by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805N100F631CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-0805N100F631CTTR-ND
|
DigiKey | CAP CER 10PF 630V C0G/NP0 0805 Min Qty: 4000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0682 | Buy Now |
DISTI #
791-0805N100F631CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 MLCC NPO 10 pF, +/- 1% 630 V T&R MH RoHS: Compliant | 0 |
|
$0.0570 / $0.3300 | Order Now |
DISTI #
0805N100F631CT
|
TME | Capacitor: ceramic, MLCC, 10pF, 630V, C0G (NP0), ±1%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0475 | RFQ |
Part Details for 0805N100F631CT
0805N100F631CT CAD Models
0805N100F631CT Part Data Attributes
|
0805N100F631CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0805N100F631CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805N100F631CT
This table gives cross-reference parts and alternative options found for 0805N100F631CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805N100F631CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH21N100F631CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 0805N100F631CT vs SH21N100F631CT |
HC0805CG100F631 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | 0805N100F631CT vs HC0805CG100F631 |
SH21N100F631CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 0805N100F631CT vs SH21N100F631CG |
0805N100F631CG | CAPACITOR, CERAMIC | Walsin Technology Corporation | 0805N100F631CT vs 0805N100F631CG |