Part Details for 0805N121J500CT by Walsin Technology Corporation
Overview of 0805N121J500CT by Walsin Technology Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805N121J500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-0805N121J500CTTR-ND
|
DigiKey | CAP CER 120PF 50V C0G/NP0 0805 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0098 | Buy Now |
DISTI #
791-0805N121J500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 120pF +-5% 50V RoHS: Compliant | 7965 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | 120 pF 5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0048 | Buy Now |
DISTI #
80317028
|
Verical | Cap Ceramic 120pF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 7000 Package Multiple: 100 | Americas - 11800 |
|
$0.0113 / $0.0120 | Buy Now |
|
Bristol Electronics | 28000 |
|
RFQ | ||
DISTI #
0805N121J500CT
|
TME | Capacitor: ceramic, MLCC, 120pF, 50V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 100 | 11800 |
|
$0.0074 / $0.0250 | Buy Now |
Part Details for 0805N121J500CT
0805N121J500CT CAD Models
0805N121J500CT Part Data Attributes
|
0805N121J500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0805N121J500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805N121J500CT
This table gives cross-reference parts and alternative options found for 0805N121J500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805N121J500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH21N121J500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 0805N121J500CT vs SH21N121J500CT |
VJ0805A121JXAAG | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00012 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | 0805N121J500CT vs VJ0805A121JXAAG |
0805N121J500LG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 0805N121J500CT vs 0805N121J500LG |