Part Details for 0805PC123KAT1A by Kyocera AVX Components
Overview of 0805PC123KAT1A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805PC123KAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-5543-1-ND
|
DigiKey | CAP CER 0.012UF 250V X7R 0805 Min Qty: 4000 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1051 | Buy Now |
DISTI #
581-0805PC123K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.012uF X7R 0805 10% RoHS: Compliant | 0 |
|
$0.0780 / $0.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0770 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 90 |
|
$0.3800 / $0.5800 | Buy Now |
Part Details for 0805PC123KAT1A
0805PC123KAT1A CAD Models
0805PC123KAT1A Part Data Attributes
|
0805PC123KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0805PC123KAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805PC123KAT1A
This table gives cross-reference parts and alternative options found for 0805PC123KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805PC123KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805J2500123KXC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805PC123KAT1A vs 0805J2500123KXC |
C0805X123KARAC3316 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | KEMET Corporation | 0805PC123KAT1A vs C0805X123KARAC3316 |
0805PC123KAZ1A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 0805PC123KAT1A vs 0805PC123KAZ1A |
0805PC123KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 0805PC123KAT1A vs 0805PC123KAZ9A |
LD05PC123KAB1A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805PC123KAT1A vs LD05PC123KAB1A |
SH21B123K251CG | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 0805PC123KAT1A vs SH21B123K251CG |
0805F2500123KXC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805PC123KAT1A vs 0805F2500123KXC |
0805PC123KAT3A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 0805PC123KAT1A vs 0805PC123KAT3A |
C2012X7R123KKBS | Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.012uF, 0805 | Darfon Corporation | 0805PC123KAT1A vs C2012X7R123KKBS |
LD05PC123KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805PC123KAT1A vs LD05PC123KAX3A |