Part Details for 0805USBF-262MRC by Coilcraft Inc
Overview of 0805USBF-262MRC by Coilcraft Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805USBF-262MRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-0805USBF-262MRC-ND
|
DigiKey | CMC 500MA 2LN 690 OHM SMD Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1358 In Stock |
|
$0.6500 / $1.0900 | Buy Now |
DISTI #
994-0805USBF-262MRC
|
Mouser Electronics | Common Mode Chokes / Filters For Hi Speed Signal 165nH DCR=.235Ohms RoHS: Compliant | 0 |
|
$0.5250 | Order Now |
|
Coilcraft Direct | Common mode choke, USB 2.0/IEEE1394, SMT, RoHS, halogen RoHS: Compliant pbFree: No Min Qty: 1 | 1697 |
|
$0.3200 / $0.8700 | Buy Now |
DISTI #
2780232
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.4977 / $0.9452 | Buy Now |
DISTI #
2780232RL
|
Farnell | COMMON MODE FILTER, AEC-Q200, 690 OHM RoHS: Compliant Min Qty: 50 Lead time: 8 Weeks, 1 Days Container: Reel | 0 |
|
$0.4871 / $0.7370 | Buy Now |
DISTI #
2780232
|
Farnell | COMMON MODE FILTER, AEC-Q200, 690 OHM RoHS: Compliant Min Qty: 5 Lead time: 8 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4871 / $1.0283 | Buy Now |
Part Details for 0805USBF-262MRC
0805USBF-262MRC CAD Models
0805USBF-262MRC Part Data Attributes:
|
0805USBF-262MRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805USBF-262MRC
Coilcraft Inc
Data Line Filter, 2 Function(s), EIA STD PACKAGE SIZE 0805, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | AEC-Q200 | |
DC Resistance-Max | 0.235 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.4 mm | |
Inductance | 0.165 µH | |
JESD-609 Code | e3 | |
Length | 2.03 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, Plastic, 7 Inch | |
Screening Level | AEC-Q200 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.27 mm |
Alternate Parts for 0805USBF-262MRC
This table gives cross-reference parts and alternative options found for 0805USBF-262MRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805USBF-262MRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFZ24H09 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | 0805USBF-262MRC vs LFZ24H09 |
F-1505 | Data Line Filter, 2 Function(s), | Rhombus Industries Inc | 0805USBF-262MRC vs F-1505 |
0603USD-222MLD | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-4 | Coilcraft Inc | 0805USBF-262MRC vs 0603USD-222MLD |
LFZ35V04 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | 0805USBF-262MRC vs LFZ35V04 |
LFZ35H04 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | 0805USBF-262MRC vs LFZ35H04 |
LFZ20H11 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | 0805USBF-262MRC vs LFZ20H11 |
PE-62911NL | Data Line Filter, 2 Function(s), | Pulse Electronics Corporation | 0805USBF-262MRC vs PE-62911NL |
LFZ28V20 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | 0805USBF-262MRC vs LFZ28V20 |
EPZ4000SME | Data Line Filter, 2 Function(s), | PCA Electronics Inc | 0805USBF-262MRC vs EPZ4000SME |
EPZ4000SE | Data Line Filter, 2 Function(s), | PCA Electronics Inc | 0805USBF-262MRC vs EPZ4000SE |